7 Segment LED Displays & Accessories

Results: 1.223
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Lumex LED Displays & Accessories LED Display 761In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.43 in Red 635 nm Common Anode 3900 ucd 30 mA 2.5 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 598In Stock
2.000Expected 14/09/2026
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Green 565 nm Common Anode 3900 ucd 25 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 55In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in Green 565 nm Common Anode 3900 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 504In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.8 in Red 660 nm Common Anode 1330 ucd 30 mA 2.3 V + 85 C - 20 C Through Hole Tube
Lumex LED Displays & Accessories RHD LHD Single Grn Seven Segment 147In Stock
3.042Expected 06/10/2026
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.3 in Green 565 nm Common Cathode 3500 ucd 25 mA 2.2 V + 85 C - 30 C Through Hole Tube
Lumex LED Displays & Accessories .3" RHD LHD Num Red 42In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.3 in Red 660 nm Common Cathode 6000 ucd 30 mA 2.2 V + 85 C - 30 C Through Hole Tube
Lumex LED Displays & Accessories .36" RHD LHD Num Grn 1.828In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.36 in Green 565 nm Common Cathode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 790In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.36 in Green 565 nm Common Cathode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .56" Singl Num Rd/Or 45In Stock
2.028On Order
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red 635 nm Common Cathode 3900 ucd 30 mA 2.1 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .8" Single Num Red 1.118In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.8 in Red 660 nm Common Cathode 13300 ucd 10 mA 1.8 V + 85 C - 20 C Through Hole Tube
Lumex LED Displays & Accessories .56" 7-Seg H-Temp 640nm Red Gry/Wht 377In Stock
Min.: 1
Mult.: 1
: 1.000

7 Segment 1 Digit 0.56 in Red 640 nm Common Anode 6000 ucd 25 mA 1.95 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Lumex LED Displays & Accessories LED Display 977In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in Red 635 nm Common Anode 30 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories 3 Digit .56" Green 717In Stock
Min.: 1
Mult.: 1

7 Segment 3 Digit 0.56 in Green 565 nm Common Cathode 3500 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole
Lumex LED Displays & Accessories 3 DIGIT .56" RED/ORG 89In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in Red 635 nm Common Cathode 5600 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode
407Expected 05/11/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 627 nm Common Cathode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Lumex LDT-M2804RI
Lumex LED Displays & Accessories Red 635nm 3 Digit 2500mcd 14In Stock
Min.: 1
Mult.: 1

7 Segment 3 Digit 4.85 mm x 7 mm Red 635 nm Common Anode 5000 ucd 10 mA 2 V + 85 C - 30 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CA SD 7 Segment
10.987Expected 02/09/2026
Min.: 1
Mult.: 1
: 1.000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Red 632 nm, 634 nm Common Anode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 626nm 0.3in 7 Segment
9.000On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 645 nm Common Anode 270 ucd 20 mA 1.7 V + 100 C - 20 C Through Hole HDSP Tube
Lumex LED Displays & Accessories .56" 7-Seg H-Temp 568nm Green Gry/Wht 121In Stock
Min.: 1
Mult.: 1
: 550

7 Segment 2 Digit 0.56 in Green 568 nm Common Anode 4500 ucd 25 mA 2.25 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Lumex LED Displays & Accessories LED Display 54In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.4 in Orange 635 nm Common Anode 1400 ucd 10 mA 2.1 V + 80 C - 25 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 2In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.43 in Green 565 nm Common Anode 3900 ucd 25 mA 2.6 V + 85 C - 40 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 0.56", CCRHD
28.746On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 624 nm Common Cathode 17 mcd 25 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CCRHD 1In Stock
1.000Expected 26/10/2026
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.4 in Red 635 nm Common Cathode 2200 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories Double Red 630nm Common Anode
740Expected 21/09/2026
Min.: 1
Mult.: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 630 nm Common Anode 30000 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .3" SINGLE DIGIT RED
4.695Expected 21/09/2026
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 630 nm Common Anode 26000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel