Power Integrations InnoMux LED Lighting Driver ICs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Current Supply Voltage - Max Supply Voltage - Min Operating Frequency Series Minimum Operating Temperature Maximum Operating Temperature Packaging
Power Integrations LED Lighting Driver ICs 1CV 1CC 6mA 33V 100V 500ns Non-Stocked
Reel
Rp8.274,05
Rp7.503,51
Min.: 2.000
Mult.: 2.000
: 2.000
1 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 1CV 1CC 6mA 33V 100V 500ns Non-Stocked
Cut Tape
Rp13.759,50
Rp13.392,58
Rp12.677,09
Rp10.842,49
Reel
Rp9.301,42
Min.: 1
Mult.: 1
: 1.000
1 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 1CV 4CC 6mA 33V 100V 500ns Non-Stocked
Cut Tape
Rp13.759,50
Rp13.392,58
Rp12.677,09
Rp10.842,49
Reel
Rp9.301,42
Min.: 1
Mult.: 1
: 1.000
4 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 2CV 1CC 6mA 33V 100V 500ns Non-Stocked
Reel
Rp8.127,28
Rp7.503,51
Min.: 2.000
Mult.: 2.000
: 2.000
2 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 2CV 1CC 6mA 33V 100V 500ns Non-Stocked
Cut Tape
Rp13.759,50
Rp13.392,58
Rp12.677,09
Rp10.842,49
Reel
Rp9.301,42
Min.: 1
Mult.: 1
: 1.000
2 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel, Cut Tape
Power Integrations LED Lighting Driver ICs 2CV 4CC 6mA 33V 100V 500ns Non-Stocked
Cut Tape
Rp13.759,50
Rp13.392,58
Rp12.677,09
Rp10.842,49
Reel
Rp9.301,42
Min.: 1
Mult.: 1
: 1.000
4 Output 240 mA 5.25 V 4.75 V 100 Hz to 27 kHz IMX1 - 40 C + 150 C Reel, Cut Tape