Reel LED Lighting Driver ICs

Results: 2.574
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ROHM Semiconductor LED Lighting Driver ICs 8ch Internal By-pass Switch LED Driver: The BD18364EFV-M is a buck-boost LED driver with built-in 8ch By-pass switch. Sequential winker and animation lamp light circuits are made possible in this circuit. The By-pass switch can be controlled ON and 3.650In Stock
Min.: 1
Mult.: 1
: 2.000

8 Output Boost, Buck 800 mA HTSSOP-30 45 V 5.5 V 550 kHz 60 V - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 2ch Current LED Driver with SPI for Automotive 1.995In Stock
Min.: 1
Mult.: 1
: 2.000

3 Output Buck 2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2.5 V to 60 V - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 2ch Current LED Driver with SPI 1.086In Stock
Min.: 1
Mult.: 1
: 2.000

2 Output Buck 3.2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2 V to 60 V - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 3ch Current LED Driver with SPI for Automotive 1.970In Stock
Min.: 1
Mult.: 1
: 2.000

3 Output Buck 2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2.5 V to 60 V - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for Automotive 4ch Current Driver Built-in MOS Boost DC/DC Controller 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost 150 mA VQFN-24 48 V 4.5 V 5 V - 40 C + 125 C Reel, Cut Tape

NXP Semiconductors LED Lighting Driver ICs Automotive 24-bit 63 mA Constant current LED Driver with 10 MHz SPI interface in HVQFN40 package 3.577In Stock
Min.: 1
Mult.: 1
: 4.000

24 Output Constant Current 63 mA HVQFN-40 5.5 V 2.7 V 31.25 kHz 5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

NXP Semiconductors LED Lighting Driver ICs 24-bit 63 mA Constant current LED Driver with 10 MHz SPI interface in HVQFN40 package 3.717In Stock
Min.: 1
Mult.: 1
: 4.000

24 Output Constant Current 63 mA HVQFN-40 5.5 V 2.7 V 31.25 kHz 5 V - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 3.545In Stock
Min.: 1
Mult.: 1
: 5.000

1 Output QFN-24 16 V 4.5 V 240 Hz to 260 Hz - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 940In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Reel, Cut Tape
Allegro MicroSystems LED Lighting Driver ICs COPPER WIRE 3.0 A PWM BUCK REGULATOR 63.115In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Buck 3 A SOIC-8 48 V 6 V 2 kHz Adjustable A6211 - 40 C + 105 C Reel, Cut Tape, MouseReel
indie Semiconductor LED Lighting Driver ICs Dual LIN, Three-Way RGB LED Driver IC, 6 GPIO, -40C to +125C 2.312In Stock
Min.: 1
Mult.: 1
: 4.000

iND8320x Reel, Cut Tape, MouseReel
Silergy LED Lighting Driver ICs Vin 30V, Io 0.3A, Fsw 1Mhz, Boost 4.669In Stock
Min.: 1
Mult.: 1
: 5.000

1 Output Boost 300 mA DFN-10 30 V 2.8 V 1 MHz 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 7-30V Input 350mA w/Internal Switch 22.767In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Buck 350 mA TSOT-23-5 30 V 7 V 1 MHz 30 V ZXLD1350 - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 7-30V Input 1Amp w/Internal Switch 15.256In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Output Buck 1 A TSOT-23-5 30 V 7 V 1 MHz 30 V ZXLD1360 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 1A, 60V LED Drver, Int Swtch 67.211In Stock
39.000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Output Buck 1 A DFN-6 60 V 6 V 1 MHz 65 V ZXLD1366 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48x16 LED matrix dri ver with 16-bits PW 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

LP5890 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48 16 LED matrix d r iver with 16-bits P 1.960In Stock
Min.: 1
Mult.: 1
: 2.000

20 mA VQFN-76 5.5 V 2.5 V LP5891 - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver 20.385In Stock
Min.: 1
Mult.: 1
: 3.000

7 Output 40 mA X2QFN-12 3.6 V 1.65 V 400 kHz 5.5 V TCA6507 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16Ch Fm I2C Bus Cons Crnt LED Sink Drvr 1.823In Stock
Min.: 1
Mult.: 1
: 2.000

16 Output Boost 120 mA TSSOP-28 5.5 V 3 V 1 MHz 17 V TLC59116 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16B Fast-Mode Plus I 2C-Bus LED Driver 12.155In Stock
Min.: 1
Mult.: 1
: 3.000

16 Output Boost 120 mA VQFN-32 5.5 V 3 V 1 MHz 17 V TLC59116 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 42-V 1.5-A analog cu rrent adjustable bu A 595-TPS92513DGQT 14.242In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 1.5 A MSOP-PowerPad-10 42 V 4.5 V 100 kHz to 2 MHz 45 V TPS92513 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 42-V 2-A LED driver with integrated NFET A 595-TPS92515DGQT 35.464In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 2 A MSOP-PowerPad-10 42 V 5.5 V 2 MHz Adjustable TPS92515 - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 16-channel low noise LED matrix manager 3.151In Stock
Min.: 1
Mult.: 1
: 1.000

16 Output Boost, Buck HTQFP-48 60 V 4.5 V 62 V TPS92664 - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 97.356In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Buck 1.5 A MSOP-8 40 V 4.5 V 250 kHz 36 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 77.976In Stock
162.500On Order
Min.: 1
Mult.: 1
Max.: 7.500
: 2.500

1 Output Buck 1 A SOIC-8 60 V 5 V 1 MHz Adjustable - 40 C + 105 C Reel, Cut Tape, MouseReel