diode LED Lighting Driver ICs

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 213In Stock
Min.: 1
Mult.: 1
Max.: 204

1 Output Boost, Buck, Buck-Boost, SEPIC 750 mA MSOP-16 30 V 3 V 400 kHz Adjustable LT3519 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 162In Stock
Min.: 1
Mult.: 1
Max.: 162

1 Output Boost, Buck, Buck-Boost, SEPIC 750 mA MSOP-16 30 V 3 V 2.2 MHz Adjustable LT3519 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 111In Stock
Min.: 1
Mult.: 1
Max.: 111

1 Output 500 mA MSOP-16 LT3519 Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 22In Stock
Min.: 1
Mult.: 1
Max.: 22

1 Output Boost, Buck, Buck-Boost, SEPIC 750 mA MSOP-16 30 V 3 V 400 kHz Adjustable LT3519 - 40 C + 125 C Tube
onsemi LED Lighting Driver ICs SOD 123 20MA 15% CCR 172In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 20 mA SOD-123-2 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45020 - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 25MA 15% CCR 2.682In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 25 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45025 - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LED Lighting Driver ICs LITIX 13In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 700 mA SOIC-8 40 V 5 V 50 kHz to 300 kHz Adjustable TLD5045 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 884In Stock
Min.: 1
Mult.: 1
Max.: 884
: 500

1 Output Buck 50 mA SC-70-8 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Reel, Cut Tape, MouseReel
Power Integrations LED Lighting Driver ICs LED DRIVER 58In Stock
Min.: 1
Mult.: 1

1 Output 5.7 A eSIP-7C-6 265 V 90 V 62 kHz to 70 kHz LNK4x - 20 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Drvr w/ Int S 1.445In Stock
3.500On Order
Min.: 1
Mult.: 1
Max.: 4.945
: 500

2 Output Boost 400 mA DFN-10 10 V 2.5 V 2.3 MHz 35 V LT3497 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 2.270In Stock
Min.: 1
Mult.: 1
Max.: 2.112

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1.160In Stock
Min.: 1
Mult.: 1
Max.: 1.160
: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 634In Stock
3.500Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 4.334
: 500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1.332In Stock
Min.: 1
Mult.: 1
Max.: 1.235
: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 2.711In Stock
Min.: 1
Mult.: 1
Max.: 2.711
: 2.500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 3.471In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost 20 mA SOT-89-3 400 V 7 V 400 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Linear Driver 436In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost 30 mA SOT-89-3 400 V 7 V 400 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED Backlight Laptop /TV 1.097In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost 250 mA SOIC-16 33 V 4.5 V 100 kHz to 1 MHz 60 V AL30 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 30mA LED Linear Driver, PowerDI123 5.866In Stock
Min.: 1
Mult.: 1
: 10.000

1 Output Boost 30 mA PowerDI123-2 400 V 7 V 20 kHz 400 V - 40 C + 105 C Reel, Cut Tape
Diodes Incorporated LED Lighting Driver ICs Dual High Pwr LED Driver PWM 244In Stock
Min.: 1
Mult.: 1
: 4.000

1 Output Boost 18 V 4 V 140 kHz 20 V AL30 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2-String 60mA, 2MHz Step-Up LED Driver with 2 Current Matching 56In Stock
Min.: 1
Mult.: 1
Max.: 56

2 Output Boost 60 mA DFN-12 40 V 2.9 V 2 MHz LT3909 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 2-String 60mA, 2MHz Step-Up LED Driver with 2 Current Matching 128In Stock
Min.: 1
Mult.: 1
Max.: 128

2 Output Boost 60 mA MSOP-12 40 V 2.9 V 2 MHz 40 V LT3909 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky 248In Stock
1.500Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 1.555

1 Output Boost 2 mA DFN-6 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Boost Conv w/ 122In Stock
Min.: 1
Mult.: 1
Max.: 122

2 Output Boost 2.5 mA TSSOP-16 24 V 2.7 V 2 MHz 39.5 V LT3466 - 40 C + 85 C Tube
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky 382In Stock
Min.: 1
Mult.: 1
Max.: 356

1 Output Boost 2 mA DFN-6 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Reel, Cut Tape, MouseReel