AEC-Q100 LED Lighting Driver ICs

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi LED Lighting Driver ICs SOD 123 30MA 10% CCR 5.406In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 30 mA SOD-123 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45030A - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 30MA 15% CCR 290In Stock
Min.: 1
Mult.: 1
: 3.000

SOD-123 NSI45030 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs LED Dvr Adj Constant Crnt Reg 45V 35mA 682In Stock
Min.: 1
Mult.: 1
: 1.000

1 Output Boost, Buck 70 mA SOT-223-4 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45035J - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SOD 123 10MA 775In Stock
9.000Expected 22/06/2027
Min.: 1
Mult.: 1
Max.: 520
: 3.000

1 Output Linear 10 mA SOD-123 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50010YT1G - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 150MA 353In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 175 C AEC-Q100 Reel, Cut Tape
onsemi LED Lighting Driver ICs SMB 20 MA 15% CCR 2.801In Stock
5.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.500
1 Output Boost, Buck 20 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2020JB - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive constant current N-channel co A 926-LM3424QMHX/NOPB 102In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, SEPIC 5 A HTSSOP-20 75 V 4.5 V 100 kHz to 2 MHz LM3424 - 40 C + 125 C AEC-Q100 Tube

Texas Instruments LED Lighting Driver ICs Automotive 2-channel individual dimmable A 926-LM3492QMHX/NOPB 198In Stock
Min.: 1
Mult.: 1

2 Output Boost 50 mA to 200 mA HTSSOP-20 65 V 4.5 V 200 kHz to 1 MHz Adjustable LM3492 - 40 C + 125 C AEC-Q100 Tube
Monolithic Power Systems (MPS) LED Lighting Driver ICs 16 Channels, 50mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 263In Stock
Min.: 1
Mult.: 1
: 500

16 Output Boost, Buck 50 mA QFN-24 16 V 4 V 245 Hz Adjustable MP3364 - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs Single String, 3V Vin-min, 36V Vout Boost LED Driver 643In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost 4 A TSOT23-8 36 V 3 V 200 kHz to 2.2 MHz 36 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 4-Channel, Max.150mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C 20In Stock
Min.: 1
Mult.: 1
: 500

4 Output Boost 150 mA QFN-24 36 V 3.5 V 340 kHz to 2.42 MHz Adjustable MPQ3364-AEC1 - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs 6-Channel, Max.150mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C 178In Stock
Min.: 1
Mult.: 1
: 500

6 Output Boost 150 mA QFN-24 36 V 3.5 V 400 kHz to 2.2 MHz 50 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Melexis MLX81123KDC-AAA-000-SP
Melexis LED Lighting Driver ICs LIN RGB Gen 4, 4 LED Ch, 60mA, SOIC8ep
79In Stock
Min.: 1
Mult.: 1

MLX81123 AEC-Q100 Bulk
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr 4.5-42V; HTSOP-J8 33In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 500 mA HTSOP-J-8 42 V 4.5 V 100 Hz to 5 kHz Adjustable - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive Simple N- channel controller A 926-LM3429Q1MHX/NOPB 69In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, SEPIC 5 A HTSSOP-14 75 V 4.5 V 100 kHz to 2 MHz Adjustable LM3429 - 40 C + 125 C AEC-Q100 Tube

Texas Instruments LED Lighting Driver ICs 3-channel automotive constant current LE A 926-LM3431AQMHX/NOPB 177In Stock
Min.: 1
Mult.: 1

3 Output Boost 200 mA HTSSOP-28 36 V 5 V 200 kHz to 1 MHz Adjustable LM3431 - 40 C + 125 C AEC-Q100 Tube
Monolithic Power Systems (MPS) LED Lighting Driver ICs 75V Asynchronous Multi-TopologyLED ControllerAEC-Q100 Qualified 264In Stock
Min.: 1
Mult.: 1
: 500

Buck-Boost TSSOP-28EP 45 V 4.5 V 100 kHz to 2.2 MHz MPQ2484 - 40 C + 150 C AEC-Q100 Reel, Cut Tape
Diodes Incorporated LED Lighting Driver ICs 40V 3A STEP-DOWN LED DRIVER, AEC-Q100
44.865On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

1 Output Buck 3 A SOIC-8 40 V 4.5 V 1 MHz Adjustable AL8843Q - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs Transistor LED Driver
477.020On Order
Min.: 1
Mult.: 1
Max.: 21.000
: 3.000

1 Output Linear 350 mA SOT-26-6 40 V 40 V 25 kHz 40 V - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Highly-integrated 4- channel 120-mA auto
3.970Expected 09/11/2026
Min.: 1
Mult.: 1
: 2.000

4 Output Boost, SEPIC 120 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 6 V to 45 V LP8867C - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights
6.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 3.000

6 Output Boost 85 mA QFN-EP-24 36 V 4.5 V 250 kHz to 1 MHz 36 V ALED7707 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 32V Output Non-synch Boost LED Driver
5.538Expected 26/10/2026
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 200 mA SOT-23-5 5.5 V 2.4 V 500 kHz 32 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs AC Adj LED Driver
4.500Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

1 Output Boost, Buck 500 mA TO-263-7 42 V 4.5 V 10 kHz 16 V TL4242 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive Single-ch annel LED driver wi
9.921Expected 22/10/2026
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 300 mA MSOP-PowerPad-8 40 V 4.5 V 40 V TPS92611 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 100V Adj Curr Sink Lin LED Dvr 350mA 3In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Linear 350 mA 20 V 20 V 200 Hz 1.1 V to 100 V AL580 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel