Amber LEDs Single Colour LEDs

Results: 730
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Amber, 590nm 8 Deg, 12000mcd(max) 9.233In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 4200 mcd 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack
Broadcom / Avago Single Colour LEDs Amber, 590nm 23 Deg, 2500mcd(max) 9.701In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 880 mcd 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Amber, 590nm 30 Deg, 2500mcd(max) 13.358In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 3/4 (5 mm) 590 nm 880 mcd 20 mA 2.02 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Amber Non-diffused 590nm, 96.2mcd 16.468In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 (3 mm) 590 nm 96.2 mcd 20 mA 2.02 V Colorless 3 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Ftop Yellow 2.330In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT SMD-2 590 nm 150 mcd 20 mA 2 V 130 mW Colorless 1.91 mm Round Flat Non-Diffused HLMT Bulk
Broadcom / Avago Single Colour LEDs Amber Amb 33.938In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-2 590 nm 355 mcd 20 mA 1.9 V 62.5 mW 2.2 mm Round Flat Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber 19.448In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-4 590 nm 1.125 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Round Flat Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber AlInGaP Amb 21.541In Stock
60.000Expected 22/03/2027
Min.: 1
Mult.: 1
: 20.000

Amber LEDs SMD/SMT PLCC-4 590 nm 4.7 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Amber 14.693In Stock
Min.: 1
Mult.: 1
: 20.000

Amber LEDs SMD/SMT PLCC-4 590 nm 4.5 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Dome Clear HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Non-diffused 592nm 95mcd 23.258In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT Side Looker 592 nm 95 mcd 20 mA 1.9 V 60 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber GaP Amb 12.013In Stock
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Diffused 592nm 90mcd 29.935In Stock
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0805 (2012 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Amber 10.243In Stock
20.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Amb 90.700In Stock
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0402 (1005 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Epoxy Lens 594nm 160mcd 14.394In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT PLCC-2 592 nm 160 mcd 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Non-Diffused HSMU Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCC SMT LED Mono-color 36.733In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT 0402 (1005 metric) 605 nm 80 mcd 20 mA 2 V 48 mW Colorless Rectangular Water Clear WL-SMCC Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber Clear 602nm 80.399In Stock
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0603 (1608 metric) 602 nm 2 mcd 20 mA 2.1 V 100 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Amber, 590 nm 325 lm , 700mA 263In Stock
Min.: 1
Mult.: 1

Amber LEDs SMD/SMT MCPCB 590 nm 325 cd 325 lm 700 mA 9 V 7.2 W Colorless 5.6 mm Dome Clear LZ4-40A108 Tray
American Bright LED Single Colour LEDs 1717 1W-3W PC AMBER SMT LED, 590NM, FLIP CHIP TECH. 1.994In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 589.7 nm 115 lm 350 mA 3 V Square Reel, Cut Tape
American Bright LED Single Colour LEDs 3535 1W-5W PC AMBER SMT LED, 590NM 1.848In Stock
Min.: 1
Mult.: 1
: 1.000

Amber LEDs SMD/SMT 589 nm 105 lm 350 mA 3.3 V 2.82 mm x 0.6 mm Dome Reel, Cut Tape
Kingbright Single Colour LEDs Amber 588nm 12mcd 60deg diffused 5.754In Stock
Min.: 1
Mult.: 1

Amber LEDs Through Hole T-1 (3 mm) 588 nm 12 mcd 20 mA 2.1 V 75 mW Amber 3 mm Dome Diffused
Broadcom / Avago Single Colour LEDs Amber Diffused 592nm 90mcd 2.178In Stock
73.900On Order
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0603 (1608 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMA Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW Mono LED Waterclear 0603Amber 2.512In Stock
108.000On Order
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 130 mcd 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 350 mcd 2 V 0603 Amber 605nm Adv 1.531In Stock
8.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0603 (1608 metric) 605 nm 350 mcd 20 mA 2 V Amber Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 140mcd 2V 140 6.193In Stock
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 140 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel