77950-004

VCC
593-77950-004
77950-004

Mfr.:

Description:
LED Lighting Fixtures LIGHT EMITTING DIODE-REAR MOUNT 2V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lighting Fixtures
RoHS:  
LED Light Panel Retrofit
Neutral White
3500 K
2250 lm
50.8 mm
50.8 mm
Polycarbonate (PC)
Brand: VCC
Product Type: LED Lighting Fixtures
Subcategory: LED Lighting
Vf - Forward Voltage: 120 V to 227 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405994090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp282.712 Rp282.712
Rp219.235 Rp2.192.350
Rp182.176 Rp18.217.600
Rp166.031 Rp83.015.500
Rp160.711 Rp160.711.000
2.500 Quote