Bulk LED Panel Mount Indicators

Results: 5.211
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Viewing Angle Operating Temperature Range Illumination Colour Mounting Hole Size Mounting Style Termination Style Lens Colour/Style LED Size If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Lens Shape Series Packaging
Dialight LED Panel Mount Indicators Yellow 400fL 12V Dome Lens 135In Stock
Rp394.805,92
Rp298.856,34
Rp254.092,10
Rp234.278,42
Min.: 1
Mult.: 1
Yellow 17.5 mm Panel Mount Wire 20 mA 12 V 90 mcd Dome Bulk
VCC LED Panel Mount Indicators RED DIFFUSED 1/2" MOUNTING HOLE 2.584In Stock
Rp137.044,62
Rp103.654,90
Rp84.024,68
Rp75.402,06
Min.: 1
Mult.: 1
Red 12.7 mm Snap-In Quick Connect Red, Diffused 5 mm 24 mA 24 V Dome Bulk


Dialight LED Panel Mount Indicators 0.5in SnapIn PCB FLAT YELLOW 607In Stock
Rp69.164,42
Rp55.221,46
Rp49.350,74
Rp44.947,70
Rp44.397,32
Min.: 1
Mult.: 1
Indicators Yellow 12.7 mm Snap-In 20 mA 24 V Flat Disc 655 Bulk
EAO LED Panel Mount Indicators SWTCH ELMT Illuminated 24 VDC 79In Stock
Rp500.111,96
Rp491.305,88
Rp466.905,70
Min.: 1
Mult.: 1
Indicators Green Wire Leads 84 Halo Compact Bulk
Bulgin LED Panel Mount Indicators Grn LED Indicator 2.8mm Tab 236In Stock
Rp643.761,14
Rp465.071,10
Rp431.681,38
Rp431.497,92
Min.: 1
Mult.: 1
Indicators Green 12 mm Panel Mount Wire Green, Diffused 5 mm 25 mA 2.2 V 100 mcd DX0505 Bulk


Bulgin LED Panel Mount Indicators Clear Alum Bezel Red Indicator 134In Stock
Rp421.040,70
Rp308.029,34
Rp307.845,88
Min.: 1
Mult.: 1
Indicators Red 8 mm Panel Mount Straight Lead Red, Diffused 5 mm 20 mA 2 V 25 mcd Dome DX1091 Bulk
VCC LED Panel Mount Indicators PMI .668in. Blue LED Flex Wire 199In Stock
Rp297.388,66
Rp244.919,10
Rp215.932,42
Rp205.475,20
Min.: 1
Mult.: 1
Indicators Blue 17.5 mm Panel Wire Clear 29.9 mm x 16 mm 20 mA 28 V Round Convex PML50 Harsh Environment Bulk


Dialight LED Panel Mount Indicators Flat Green 125VAC 9.5mA 1800fL 123In Stock
Rp907.943,54
Rp729.987,34
Rp674.215,50
Min.: 1
Mult.: 1
Indicators Green 25.4 mm Panel Mount Screw Terminal Green, Diffused 9.5 mA 125 V Round Flat 556 Bulk

Dialight LED Panel Mount Indicators RedGreen Panel Mount 6in lead, PVC Free 4.479In Stock
Rp52.836,48
Rp35.591,24
Rp27.519,00
Rp22.749,04
Min.: 1
Mult.: 1
Indicators 200 deg Red, Green 4 mm Snap-In Wire Non-Tinted, Diffused 3 mm 10 mA, 20 mA 1.9 V, 2 V 565 nm, 630 nm 5.6 mcd, 8.7 mcd Dome 558 Bulk
Dialight LED Panel Mount Indicators 8mm FLT PMI GREEN 6VDC 303In Stock
Rp210.061,70
Rp159.243,28
Rp139.429,60
Rp134.843,10
Rp130.623,52
Min.: 1
Mult.: 1
Indicators Green 8.2 mm Wire Diffused 5.5 mm 15 mA 6 V 250 mcd Round Flat 620 Bulk
VCC LED Panel Mount Indicators 0.29in 28VDC GREEN 213In Stock
Rp223.821,20
Rp159.610,20
Rp126.770,86
Rp126.220,48
Min.: 1
Mult.: 1
Indicators 30 deg Green 7.37 mm Panel Pin Tinted, Clear 15 mA 28 V 520 nm 6500 mcd Cylindrical 90 Bulk
VCC LED Panel Mount Indicators 22MM YELLOW FLEXVOLT SCREW BLOCK 158In Stock
Rp386.733,68
Rp252.257,50
Rp252.074,04
Min.: 1
Mult.: 1
Indicators Yellow 22 mm Panel Screw Terminal Yellow, Diffused 20 mA 28 V 80 mcd Round Convex CNX722FV Bulk


VCC LED Panel Mount Indicators PMI .33" LED Yellow 24V Wire 4.677In Stock
Rp77.420,12
Rp57.239,52
Rp39.994,28
Rp36.141,62
Rp34.490,48
Min.: 1
Mult.: 1
Indicators 30 deg Yellow 8 mm Panel Straight Lead Diffused 5 mm 20 mA 24 V 590 nm 20 mcd Dome Bulk
Dialight LED Panel Mount Indicators Red Diffused 5V 224In Stock
Rp326.008,42
Rp274.272,70
Rp231.893,44
Rp213.547,44
Min.: 1
Mult.: 1
Indicators Red 17.46 mm Panel Mount Wire Red, Diffused 80 mA 5 V 557 Bulk
Dialight LED Panel Mount Indicators 6 MM GREEN LED PMI HT 28V 371In Stock
Rp142.548,42
Rp101.453,38
Rp86.776,58
Rp77.970,50
Min.: 1
Mult.: 1
Indicators Green 6.2 mm Snap-In Wire 3 mm 15 mA 28 VDC 2500 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI RED HI-DOME 12V 3/16" TERM 434In Stock
Rp110.809,84
Rp89.161,56
Rp76.319,36
Rp74.851,68
Min.: 1
Mult.: 1
Indicators Red 12.7 mm Snap-In Tab Terminal Red, Transparent 25 mA 12 V 13 cd Dome 1092 Bulk
VCC LED Panel Mount Indicators CL Series IP67 14 mmRed / Green LED 12V 98In Stock
Rp529.098,64
Rp428.929,48
Rp368.754,60
Rp341.419,06
Min.: 1
Mult.: 1
Indicators 50 deg Green, Red 14 mm Front Wire Round with Domed Top 2.69 mm 20 mA 2.1 V, 1.95 V 574 nm, 645 nm 130 mcd, 750 mcd Round CL Bulk
VCC LED Panel Mount Indicators YELLOW DIFFUSED 1/2" MOUNTING HOLE 1.443In Stock
Rp154.473,32
Rp120.533,22
Rp101.636,84
Rp93.381,14
Min.: 1
Mult.: 1
Yellow 12.7 mm Snap-In Quick Connect Yellow, Diffused 5 mm 24 V Dome Bulk
Apem LED Panel Mount Indicators Flush StainlessSteel 24VDC RGB IP67 43In Stock
Rp1.226.613,56
Rp970.870,32
Rp936.379,84
Min.: 1
Mult.: 1
Indicators 60 deg Red, Green, Blue 10 mm Panel Mount Wire Diffused 5 mm 20 mA 24 VDC 330 mcd, 750 mcd, 150 mcd Round Q10 Bulk


Apem LED Panel Mount Indicators 8mm SOLD LUG/FASTON Bright Red 220VDC 289In Stock
Rp195.017,98
Rp139.796,52
Rp117.964,78
Rp105.306,04
Min.: 1
Mult.: 1
Indicators 45 deg Red 8 mm Snap-In Solder Tab Red, Diffused 3 mA 220 V 6000 mcd Cylindrical QS Bulk


Dialight LED Panel Mount Indicators BLUE WTR CLR UL-BRT 14in WIRE LEADS 322In Stock
Rp166.581,68
Rp130.440,06
Rp115.946,72
Rp114.295,58
Min.: 1
Mult.: 1
Indicators 30 deg Blue 6.35 mm Snap-In Wire 5 mm 20 mA 3.6 V 470 nm 1500 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators 7 MM AMBER LED PMI WITH GASKET 450In Stock
Rp106.773,72
Rp79.621,64
Rp70.999,02
Rp70.081,72
Rp68.980,96
Min.: 1
Mult.: 1
7.2 mm 607 Bulk
Dialight LED Panel Mount Indicators Red 400fL 12V Dome Lens 777In Stock
Rp311.515,08
Rp266.934,30
Rp235.746,10
Rp226.206,18
Min.: 1
Mult.: 1
Red 17.5 mm Panel Mount Wire 20 mA 12 V 100 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI AMB HI-HAT 12V W/WIRES 2.745In Stock
Rp126.220,48
Rp86.776,58
Rp60.358,34
Rp56.505,68
Min.: 1
Mult.: 1
Indicators Amber 12.7 mm Snap-In Wire Amber, Transparent 25 mA 12 V 13 cd Cylindrical 1092 Bulk
Dialight LED Panel Mount Indicators 9mm HG/G PMI-12VDC With O Ring 205In Stock
Rp228.407,70
Rp185.294,60
Rp155.207,16
Rp153.005,64
Rp148.419,14
Min.: 1
Mult.: 1
Indicators Green 9.5 mm Panel Mount Solder Tab 20 mA 12 V 5.87 cd Stovepipe 679 Bulk