IP65 LED Drivers Power Supplies

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP65 Io Adj w/pot 8In Stock
Rp2.265.731,00
Rp2.159.324,20
Rp2.063.925,00
Rp2.003.383,20
Min.: 1
Mult.: 1
CV + CC 6.7 A 48 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
Cincon LED Power Supplies Buck LED Driver with DALI, 11 40VDC Input, 8-36VDC Output, 1400mA Output Current, Leadwires 6In Stock
Rp262.714,72
Rp261.063,58
Rp257.761,30
Rp251.707,12
Min.: 1
Mult.: 1
Constant Current (CC) 1.4 A 36 VDC 50.4 W 40 VDC With Dimming 1 Output SMD/SMT 40.6 mm (1.598 in) 23.5 mm (0.925 in) 10.1 mm (0.398 in) Industrial ALD-E IP65
Hatch Lighting LED Power Supplies LED Power Supplies, 12W, 120V-277Vac, 500mA-1000mA, 12VDC, Constant Voltage, Non Dimming 60In Stock
Rp461.218,44
Rp431.314,46
Rp407.281,20
Rp389.485,58
Min.: 1
Mult.: 1
Constant Voltage (CV) 500 mA to 1 A 12 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 77 mm (3.031 in) 24 mm (0.945 in) 24 mm (0.945 in) Industrial LV12 IP65
MEAN WELL LED Power Supplies O/P +24V20A 224In Stock
264Expected 31/03/2027
Rp2.628.981,80
Rp2.392.318,40
Rp2.324.438,20
Min.: 1
Mult.: 1
CV + CC 20 A 24 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies 600W 24V 25A IP65 w/out Dimming CV+CC 176In Stock
208Expected 31/03/2027
Rp3.764.599,20
Rp3.427.032,80
Rp3.327.964,40
Min.: 1
Mult.: 1
CV + CC 25 A 12 VDC to 24 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Panel Mount 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP65 Rated 456In Stock
Rp983.345,60
Rp895.284,80
Rp895.101,34
Rp869.600,40
Min.: 1
Mult.: 1
Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 192W 12V 16A 90-305VAC IP65 rated 437In Stock
Rp1.308.069,80
Rp1.190.655,40
Rp1.190.471,94
Rp1.155.798,00
Min.: 1
Mult.: 1
CV + CC 16 A 12 VDC 192 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 240W 24V 10A 90-305VAC IP65 rated 504In Stock
1.044On Order
Rp1.308.069,80
Rp1.190.655,40
Rp1.155.798,00
Min.: 1
Mult.: 1
CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies O/P +24V13.34A 222In Stock
432On Order
Rp1.763.050,60
Rp1.680.493,60
Rp1.605.275,00
Rp1.559.410,00
Min.: 1
Mult.: 1
CV + CC 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies O/P +36V8.9A 267In Stock
Rp1.763.050,60
Rp1.680.493,60
Rp1.605.275,00
Rp1.559.410,00
Min.: 1
Mult.: 1
CV + CC 8.9 A 36 VDC 320.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 240W 48V 5A IP65 Io Adj w/pot 394In Stock
Rp1.683.979,34
Rp1.533.725,60
Rp1.519.599,18
Rp1.487.860,60
Min.: 1
Mult.: 1
CV + CC 5 A 48 VDC 240 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-240 IP65
RECOM Power LED Power Supplies 4.2W 230Vin 3-12Vout 350mA 817In Stock
850Expected 20/04/2027
Rp178.139,66
Rp162.912,48
Rp156.674,84
Rp148.786,06
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 350 mA 3 VDC to 12 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 4.2W 230Vin 3-6Vout 700mA 361In Stock
Rp181.808,86
Rp176.305,06
Rp166.948,60
Rp154.656,78
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 700 mA 3 VDC to 6 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 4W 230Vin 24Vout 0-170mA 781In Stock
Rp181.808,86
Rp176.305,06
Rp171.902,02
Rp154.656,78
Min.: 1
Mult.: 1
Max.: 20
Constant Voltage (CV) 0 A to 170 mA 24 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACV04 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 320W IP65 LED DRIVER 25In Stock
Rp1.463.460,42
Rp1.399.799,80
Rp1.399.616,34
Min.: 1
Mult.: 1
CV + CC 24 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP65
MEAN WELL LED Power Supplies O/P +12V10A 44In Stock
Rp746.682,20
Rp709.990,20
Rp704.853,32
Rp684.672,72
Min.: 1
Mult.: 1
CV + CC 10 A 12 VDC 120 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP65
MEAN WELL LED Power Supplies 24V 6.25A 150W CC+CV IP65 Io/Vo Adj W/Pot 80In Stock
48Expected 05/01/2027
Rp746.682,20
Rp709.990,20
Rp678.802,00
Rp660.456,00
Min.: 1
Mult.: 1
CV + CC 6.25 A 24 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP65
MEAN WELL LED Power Supplies 240W 24V 10A CC+CV IP65 Io/Vo adj w/pot 80In Stock
84Expected 31/03/2027
Rp1.010.864,60
Rp920.969,20
Rp912.346,58
Rp893.450,20
Rp893.266,74
Min.: 1
Mult.: 1
CV + CC 10 A 22.4 VDC to 25.6 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 240W 24V 10A CC+CV IP67 DALI control 35In Stock
Rp1.133.415,88
Rp1.031.045,20
Rp1.030.494,82
Rp1.021.872,20
Rp1.001.691,60
Min.: 1
Mult.: 1
CV + CC 10 A 22.4 VDC to 25.6 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 239.76W 36V 6.66A CC+CV Io/Vo adjW/pot 81In Stock
360Expected 31/03/2027
Rp1.010.681,14
Rp920.969,20
Rp912.346,58
Rp893.450,20
Rp893.266,74
Min.: 1
Mult.: 1
CV + CC 6.66 A 33.5 VDC to 38.5 VDC 239.76 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP65
MEAN WELL LED Power Supplies 240W 48V 5A CC IP65 W/Potentiometer 24In Stock
Rp1.572.068,74
Rp1.496.666,68
Rp1.418.512,72
Rp1.391.177,18
Min.: 1
Mult.: 1
Constant Current (CC) 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 191 mm (7.52 in) 69 mm (2.717 in) Industrial HBG-240 IP65
MEAN WELL LED Power Supplies 478.8W 42V 11.4A Io/Vo adj w/pot 27In Stock
Rp2.704.200,40
Rp2.673.379,12
Min.: 1
Mult.: 1
CV + CC 5.7 A to 11.4 A 35.7 VDC to 44.1 VDC 478.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies O/P +54V8.9A 25In Stock
Rp2.704.200,40
Rp2.577.613,00
Rp2.462.033,20
Rp2.392.318,40
Min.: 1
Mult.: 1
CV + CC 4.4 A to 8.9 A 54 VDC 480.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies 604.8W 54V 11.2A IP65 Dimming CV+CC 38In Stock
Rp3.764.599,20
Rp3.572.700,04
Rp3.522.432,00
Rp3.421.895,92
Rp3.327.964,40
Min.: 1
Mult.: 1
CV + CC 11.2 A 27 VDC to 54 VDC 604.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies 96W 24V 4A 90-305VAC IP65 Rated 142In Stock
300On Order
Rp941.149,80
Rp856.758,20
Rp856.574,74
Rp832.908,40
Rp832.724,94
Min.: 1
Mult.: 1
Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65