Constant Current (CC) LED Drivers Power Supplies

Results: 1.339
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 225W 15V 15A IP67 RATED 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 15 A 15 VDC 225 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies 321W 30V 10.7A IP67 Adj W/Cable 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 10.7 A 30 VDC 321 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 320.2W152-305V1050mA CC IP65 Io adj w/pot 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 152 VDC to 305 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED Power Supplies 320.2W152-305V1050mA CC IP67 3in1 dimming 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 152 VDC to 305 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 320.25W91-183V1750mA CC IP67 3in1 dimming 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 91 VDC to 183 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 319.2W76-152V 2100mA CC IP65 Io adj w/pot 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 76 VDC to 152 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED Power Supplies 318.5W 46-91V 3500mA CC IP65 Io adj w/pot 1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.5 A 46 VDC to 91 VDC 318.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED Power Supplies 318.5W 46-91V 3500mA CC IP67 3in1 dimming 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.5 A 46 VDC to 91 VDC 318.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 39.96W 12V 3.33A Adjustable, Dimmable 7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H
MEAN WELL LED Power Supplies 40W 20V 2A IP67 W/Cable 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 20 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.2W 30V 1.34A IP67 W/Cable 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.34 A 30 VDC 40.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.32W 36V 1.12A IP67 Adj W/Cable 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 60W 30V 2A IP67 W/Cable 1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 30 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV IP65 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 100 VDC to 200 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP65
MEAN WELL LED Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV Dim 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 100 VDC to 200 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP67
MEAN WELL LED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV Dim 11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 50 VDC to 100 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP67
MEAN WELL LED Power Supplies 30V 2.7A 81W IP67 OCP adj cable 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 89.9W 128-257V 350mA LED PS CV + CC IP65 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 128 VDC to 257 VDC 89.95 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP65
MEAN WELL LED Power Supplies 90.3W 64-129V 700mA LED PS CV + CC IP65 14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 64 VDC to 129 VDC 90.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP65
MEAN WELL LED Power Supplies 90.3W 84-129V 700mA LED PS CV + CC IP67 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 84 VDC to 129 VDC 90.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP67
MEAN WELL LED Power Supplies 120W 12V 10A IP65 LED PS 8In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 12 VDC 120 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP65
MEAN WELL LED Power Supplies 120W 12V 10A IP67 LED PS 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 12 VDC 120 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP67
MEAN WELL LED Power Supplies 150W 15V 10A IP65 LED PS 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 15 VDC 150 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Screw 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP65
MEAN WELL LED Power Supplies 150W 15V 10A IP67 LED PS 2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 15 VDC 150 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP67