PSE LED Drivers Power Supplies

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP65 Rated
168On Order
Min.: 1
Mult.: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 150W 12V 12.5A 90-305VAC IP65 Rated
178Expected 13/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 150W 30V 5A 90-305VAC IP67 Rated
35Expected 23/02/2027
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 187.2W 24V 7.8A 90-305VAC IP67 Rated
72On Order
Min.: 1
Mult.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 184.8W 42V 4.4A 90-305VAC IP67 Rated
36Expected 11/11/2026
Min.: 1
Mult.: 1

Constant Current (CC) 4.4 A 42 VDC 184.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 240W 20V 12A 90-305VAC IP65 rated
49Expected 11/11/2026
Min.: 1
Mult.: 1

CV + CC 12 A 20 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 240.2W 42V 5.72A 90-305VAC IP65 rated
43Expected 31/03/2027
Min.: 1
Mult.: 1

CV + CC 5.72 A 42 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 240W 48V 5A IP67 RATED
255On Order
Min.: 1
Mult.: 1

CV + CC 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies 240.3W 54V 4.45A IP67 RATED
86Expected 20/10/2026
Min.: 1
Mult.: 1

CV + CC 4.45 A 54 VDC 240.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies O/P +30V10.7A
53Expected 20/10/2026
Min.: 1
Mult.: 1

CV + CC 10.7 A 30 VDC 321 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 299.6W214-428V 700mA CC IP67 3in1 dimming
24Expected 05/01/2027
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 214 VDC to 428 VDC 299.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 39.96W 12V 3.33A IP65 Adj W/Intrl Pot
97On Order
Min.: 1
Mult.: 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.32W 36V 1.12A IP65 Adj W/Intrl Pot
60Expected 08/10/2026
Min.: 1
Mult.: 1

CV + CC 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 60W 24V 2.5A IP65 Adj W/Intrl Pot
236On Order
Min.: 1
Mult.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 24V 3.4A 81.6W IP67 OCP adj cable
64On Order
Min.: 1
Mult.: 1

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 25.2W 24V 1.05A Dimming LED PS IP67
80Expected 08/10/2026
Min.: 1
Mult.: 1

CV + CC 1.05 A 24 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED Power Supplies 60W 24V 2.5A Dimming Function
170On Order
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED Power Supplies 96W 48V 2A 90-305VAC IP67 Rated
24Expected 28/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 122.4W 36V 3.4A 90-305VAC IP65 Rated
12Expected 08/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.4 A 36 VDC 122.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 120W 48V 2.5A 90-305VAC IP65 Rated
12Expected 28/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED Power Supplies 124.2W 54V 2.3A 90-305VAC IP67 Rated
15On Order
Min.: 1
Mult.: 1

Constant Current (CC) 2.3 A 54 VDC 124.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 240.3W 54V 4.45A IP67 RATED
9Expected 25/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 4.45 A 54 VDC 240.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies O/P +15V19A
15Expected 16/10/2026
Min.: 1
Mult.: 1

CV + CC 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 300W 20V 15A IP65 Adj W/Intrl Pot
7Expected 25/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 15 A 20 VDC 300 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 321W 30V 10.7A IP67 W/Cable
12Expected 16/10/2026
Min.: 1
Mult.: 1

CV + CC 10.7 A 30 VDC 321 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67