MouseReel LED Lighting Driver ICs

Results: 1.477
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Monolithic Power Systems (MPS) LED Lighting Driver ICs 6V-60V 1A Buck LED Driver 901In Stock
Min.: 1
Mult.: 1
: 500

1 Output Buck 1 A QFN-6 60 V 6 V 600 kHz MP2489 - 40 C + 125 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs 50V 1.3A Boost WLED Driver 867In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost 1.3 A QFN-10 25 V 4.5 V 1 MHz MP3310 - 20 C + 85 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED Lighting Driver ICs Unvrsl Input White LED Drvr 2.305In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 350 mA SOIC-8 450 V 12 V 110 kHz Adjustable MP4001 - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 2MHz White LED Driver w/34V OVP 4.787In Stock
Min.: 1
Mult.: 1
: 5.000

1 Output Boost 750 mA MLF-8 10 V 2.5 V 2 MHz Adjustable - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 8 18 LED matrix dr i ver with 8-bit anal 981In Stock
Min.: 1
Mult.: 1
: 3.000

18 Output Boost, Buck 50 mA 5.5 V 2.7 V 31.2 MHz Adjustable LP5868 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 48-channel 16bit ES PWM LED driver A 595 A 595-TLC5957RTQR 298In Stock
Min.: 1
Mult.: 1
: 250

48 Output Boost 25 mA QFN-56 5.5 V 3 V 33 MHz Adjustable TLC5957 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 1.2A High Pwr White A 595-TPS61050DRCT A A 595-TPS61050DRCT 2.716In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 1.2 A VSON-10 6 V 2.5 V 2 MHz 5.5 V TPS61050 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs OffLine Primary Side Sensing Cntrller A A 595-TPS92314AD/NOPB 7.977In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Flyback 2 A SOIC-8 35 V 13 V 60 kHz to 150 kHz Adjustable TPS92314A - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Three-channel high-s ide LED driver with 3.980In Stock
Min.: 1
Mult.: 1
: 2.000

3 Output Boost, Buck 150 mA HTSSOP-20 40 V 4.5 V 40 V TPS92633 - 55 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs White LED Driver for large LCD Panels (DCDC Converter type) 3.902In Stock
Min.: 1
Mult.: 1
: 2.000

8 Output Boost 5 mA SSOP-40 35 V 9 V 800 kHz Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs DPAK 350MA 2.373In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz NSI50350AD - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-Channel LED Driver, QFN-44 (5.0mm x 5.0mm), T&R, selectable clock 33.592In Stock
Min.: 1
Mult.: 1
: 2.500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs Photo Flash LED Driver w/34V OVP 1.217In Stock
Min.: 1
Mult.: 1
: 5.000

1 Output Boost 1.2 A MLF-8 10 V 2.5 V 1.2 MHz 34 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Automotive grade PWM-dimmable single channel LED driver with integrated boost co 2.735In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output 100 mA TSSOP-16 36 V 5.5 V 100 kHz to 1 MHz ALED6001 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Autom Low-EMI High-P erformance 922In Stock
Min.: 1
Mult.: 1
: 1.000

4 Output Boost 150 mA HLQFP-32 48 V 3 V 10 MHz 48 V LP8860 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual-CH WLED Dvrs 2.986In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output Boost 30 mA DSBGA-9 6.5 V 2.7 V 1.2 MHz 2.7 V to 38 V TPS61163A - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs WLED Driver for Note books A 595-TPS6118 A 595-TPS61187RTJT 1.608In Stock
Min.: 1
Mult.: 1
: 3.000

6 Output Boost 2 A QFN-20 24 V 4.5 V 300 kHz to 1 MHz 38 V TPS61187 - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 12-channel automotiv e 40-V high-side LE 4.630In Stock
Min.: 1
Mult.: 1
: 2.000

12 Output Boost, Buck 75 mA HTSSOP-24 40 V 4.5 V 32.15 MHz 5 V TPS929121 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V Two Term LED Driver 20ppm 4.658In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Linear 25 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 60V LINEAR 75mA ADJ CRNT LED DVR 2.709In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Linear 75 mA 60 V 1 V 100 Hz AL581 - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies LED Lighting Driver ICs LITIX 2.448In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost 180 mA SSOP-14 40 V 5.5 V 40 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 4ch White LED Driver Built-in Current Driver Buck-Boost and Boost DC/DC Controller 2.472In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz 40 V 128 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs SMB 50 MA 15% CCR 6.075In Stock
Min.: 1
Mult.: 1
: 2.500
1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 75-V 0.5A constant c urrent buck LED dri A 926-LM3402HVMR/NOPB 919In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 500 mA SO-PowerPad-8 75 V 6 V 10 kHz to 1 MHz 73 V LM3402HV - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Automotive N-channel constant current LE A 926-LM3423Q1MH/NOPB 2.461In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck, SEPIC 5 A HTSSOP-20 75 V 4.5 V 100 kHz to 2 MHz Adjustable LM3423 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel