4301F1/5-A

VCC
607-4301F1/5-A
4301F1/5-A

Mfr.:

Description:
Multi-Colour LEDs LED TH 3mm 2.1/1.8V 20mA 3.7/12.6mcd G/R

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 (3 mm)
Red, Green
660 nm, 565 nm
100 deg
20 mA
1.8 V, 2.1 V
100 mW
Colorless
3 mm
Dome
Diffused
Brand: VCC
Height: 4.45 mm
Length: 3.2 mm
Luminous Intensity: 12.6 mcd, 3.7 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Series: 4301F1
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 3.2 mm
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.684 Rp25.684
Rp17.906 Rp179.060
Rp13.484 Rp1.348.400
Rp11.466 Rp5.733.000
Rp10.787 Rp10.787.000
Rp10.090 Rp20.180.000
Rp9.742 Rp48.710.000
Rp9.155 Rp91.550.000
25.000 Quote