Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Red TOPLED E1608 60.337In Stock
Min.: 1
Mult.: 1
: 9.000

Red LEDs SMD/SMT TOPLED 628 nm 390 mcd 1400 mlm 20 mA 2.2 V Colorless 1.23 mm x 0.6 mm Rectangular Clear KS DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red SIDELED 10.658In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 633 nm 1.4 cd 5.14 lm 30 mA 2 V 60 mW Colorless 2.4 mm Round Flat Clear LS A67F Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Super Red, 633nm 34.267In Stock
98.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 633 nm 20.5 cd 5.9 lm 50 mA 2.15 V 110 mW Colorless 2.4 mm Dome Non-Diffused LS E63F Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 4480mlm, 50mA 31.524In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1412 (3730 metric) 633 nm 4.5 cd 2.5 lm 50 mA 2.15 V Colorless 2.6 mm Dome Clear Power TOPLED with Lens Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 2240mcd, 50mA 27.625In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 633 nm 2.24 cd 50 mA 2.5 V 190 mW Colorless 2.4 mm Round Flat Non-Diffused Power TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 53.408In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT TOPLED 633 nm 224 mcd 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red POINTLED TF 14.910In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD-2 633 nm 980 mcd 3.09 lm 30 mA 2.2 V 66 mW Colorless 1.6 mm Round Flat Clear LS P47F Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 77.499In Stock
176.000Expected 28/10/2026
Min.: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 104 mcd 0.562 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LS R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 645nm 224mcd, 20mA 38.061In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 633 nm 224 mcd 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 180mcd, 20mA 41.143In Stock
140.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 645 nm 180 mcd 30 mA 2.3 V Colorless 2.4 mm Round Flat Non-Diffused LS T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 645nm 180mcd, 20mA 27.661In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 645 nm 180 mcd LS T676 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red DURIS E 2835 95.099In Stock
Min.: 1
Mult.: 1
: 100.000

Red LEDs SMD/SMT 620 nm 2.16 V 500 mW Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red, 633nm 180mcd, 20mA 142.898In Stock
Min.: 1
Mult.: 1
: 16.000

Red LEDs SMD/SMT 633 nm 180 mcd LS R976 Reel, Cut Tape
Inolux Single Colour LEDs Red LED 41.776In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 636 nm 780 mcd 20 mA 2 V 65 mW Colorless 3 mm Dome Water Clear Bulk
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 16.623In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 616 nm 35000 mcd 50 mA 2.1 V 135 mW Colorless 5 mm Dome Water Clear Bulk
Vishay Semiconductors Single Colour LEDs Red Clear Tinted 10-15mcd@10mA 13.977In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 618.5 nm 15 mcd 10 mA 2 V 100 mW Tinted 3 mm Dome Non-Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red 624nm 14,500mcd 2.2V Gull Wing 10.052In Stock
Min.: 1
Mult.: 1
: 6.000

Red LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 624 nm 14.5 cd 50 mA 2.2 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLD.1235 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs 1800-4500mcd @50mA Red 48.929In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 625 nm 2.2 cd 50 mA 2.2 V 200 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx334 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 41.853In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 630 nm 9 mcd 10 mA 1.9 V 80 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Non-Diffused 2.5mcd(typ)@2mA 21.537In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 625 nm 1.1 mcd 2 mA 2.2 V 20 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Diffused 58.169In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 623 nm 19 mcd 20 mA 2 V 100 mW Red 5 mm Dome Diffused Bulk
LITEON Single Colour LEDs Red Diffused 27.326In Stock
44.000Expected 31/08/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 623 nm 19 mcd 20 mA 2 V 100 mW Red 5 mm Dome Diffused Bulk
ams OSRAM Single Colour LEDs Red, 623 nm 1.846In Stock
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT 623 nm 84.1 cd 180 lm 1 A 2 V 2.6 W Colorless 3.2 mm Dome Clear LZ1-00R102 Reel, Cut Tape
ams OSRAM Single Colour LEDs Deep Red, 660 nm 581In Stock
7.500On Order
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT 660 nm 41.4 cd 89.7 lm 1 A 2 V 2.5 W Colorless 3.2 mm Dome Clear LZ1-00R202 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Far Red, 740 nm 1.332In Stock
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT 740 nm 559 mcd 1.21 lm 1 A 1.8 V 2.3 W Colorless 3.2 mm Dome Clear LZ1-00R302 Reel, Cut Tape