Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs PHOTO RED 375 lm 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 660 nm 375 lm 350 mA 2.17 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 67.2LM 9.455In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 67.2 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 73.9LM 1.336In Stock
6.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 73.9 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 51.7lm 13.536In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm 51.7 lm 350 mA 2.2 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 39.8lm XLamp XR-C LED 1.250In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 630 nm 39.8 lm 350 mA 2.2 V 2 W Colorless 6.8 mm Dome Clear XRCRED Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Deep Red 655nm-675nm 30.835In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 2835 670 nm 109 lm 120 mA 2.15 V 260 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, Far Red 720 - 750nm 1.306In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 750 nm 190 lm 350 mA 1.9 V 1 W Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, Red 624nm-634nm 7.650In Stock
13.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 634 nm 35 lm 350 mA 2 V 1 W Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, Deep Red 655- 675nm 5.780In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 675 nm 280 lm 350 mA 2.05 V 1 W Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Deep Red 655- 675nm 976In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 675 nm 260 lm 350 mA 2.05 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON Rebel Color, Red 620nm - 645nm 1.444In Stock
4.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 632.5 nm 40 lm 350 mA 2.1 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Red 620nm - 645nm 4.469In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 632.5 nm 50 lm 350 mA 2.1 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Broadcom / Avago HSMC-C370
Broadcom / Avago Single Colour LEDs Chip,Top Mt,AlInGaP,Red 17.990In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT SMD-2 Colorless Rectangular
Kingbright Single Colour LEDs 4x4mm RA Red PLCC2 2.041In Stock
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT PLCC-2 645 nm 200 mcd 20 mA 1.95 V Colorless 2.4 mm Dome Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 0805 RED 16.283In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm 91 mcd 30 mA 1.9 V Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 0603 RED 10.434In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 91 mcd 30 mA 1.9 V Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red LED, Dome Lens, 625nm, 1000mcd 5.067In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 620 nm 630 mcd 20 mA 2.4 V Colorless 1.2 mm Dome Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 0603 Low Profile RED 3.249In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 640 nm 28 mcd 20 mA 2.6 V 52 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 630nm RED with LENS 4.005In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm 50 mcd 20 mA 2.4 V 111 mW Colorless 1.1 mm Dome Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 3216 w/LENS RED 7.820In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 190 mcd 20 mA 2.4 V 72 mW Red 1.3 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Reverse Mount Red 632nm 11.182In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 632 nm 40 mcd 20 mA 2.4 V Clear 599 Reverse Mount SMD Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 3.266In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 2.25 mm x 2.25 mm 632 nm 6.3 cd, 12.5 cd 18 lm, 35.5 lm 200 mA 2.6 V Red 1.9 mm x 1.85 mm Colorless P2222 Reel, Cut Tape
ams OSRAM Single Colour LEDs 8.543In Stock
Min.: 1
Mult.: 1
: 8.000

Red LEDs SMD/SMT PLCC-4 633 nm 1400 mcd 50 mA 2.15 V Colorless 2.4 mm x 0.8 mm Round Clear LS E67F.01 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 2.567In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 280 mcd 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 3.224In Stock
6.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 800 mcd 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel