Red LEDs Single Colour LEDs

Results: 2.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 8.543In Stock
Min.: 1
Mult.: 1
: 8.000

Red LEDs SMD/SMT PLCC-4 633 nm 1400 mcd 50 mA 2.15 V Colorless 2.4 mm x 0.8 mm Round Clear LS E67F.01 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 2.567In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 280 mcd 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 3.224In Stock
6.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 800 mcd 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 800 mcd 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 150 mA 2.4 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 2.440In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 620-630nm 18.1lm @ 150mA 3.244In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm 18.1 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 1.496In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 50 mA 9.6 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange 56.8lm XLamp XP-C LED 474In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 615 nm 56.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRDO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPC LED RD 51.7LM 1.414In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 625 nm 51.7 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED DIFFUSED 9.371In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm 6.3 mcd 20 mA 2 V 60 mW Red 5 mm Dome Diffused Bulk

VCC Single Colour LEDs RED DIFFUSED 10.943In Stock
16.000Expected 22/01/2027
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 660 nm 11.7 mcd 20 mA 1.7 V 57.5 mW Colorless 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 13.538In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 660 nm 15 mcd 20 mA 1.7 V 100 mW Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs HI EFF RED WTR CLR 6.885In Stock
2.550Expected 01/09/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 632 nm 6 mcd 20 mA 2.1 V 105 mW Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 10.380In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 660 nm 21 mcd 20 mA 1.7 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs HI EFF RED WTR CLR 24.814In Stock
52.000Expected 18/12/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 640 nm 13 mcd 20 mA 2 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear CMD17 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs HI EFF RED DIFFUSED 25.878In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 640 nm 6 mcd 20 mA 2 V 100 mW Red 1.4 mm x 1.25 mm Rectangular Diffused CMD17 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 8.173In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 660 nm 2000 mcd 30 mA 1.7 V 110 mW Colorless 5 mm Dome Water Clear Bulk
VCC Single Colour LEDs RED 637nm 90mcd DIFF 4.006In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 637 nm 90 mcd 20 mA 1.9 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Low Cost SMT Lamps,Red,23deg 8.648In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 621 nm 5.5 cd 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Round Non-Diffused AEMD
Broadcom / Avago Single Colour LEDs SMT Lamps Red 30deg 18.930In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-3 630 nm 4.2 cd 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Round Non-Diffused AEMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs SMT Round AlInGaP Red 16.045In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-4 621 nm 27 cd 20 mA 2.1 V 125 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs SMT Round AlInGaP Red 12.558In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-4 621 nm 16 cd 20 mA 2.1 V 125 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs LAMP 4MM RED AlInGaP 40x100deg 4.946In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 1717 (4242 metric) 626 nm 2.9 cd 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red 30.720In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT 1210 (3224 metric) 626 nm 650 mcd 20 mA 2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel