Red LEDs Single Colour LEDs

Results: 2.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs AlInGaP Red 13.506In Stock
24.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Red 19.824In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 2 mm x 1.25 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 90mcd 23.854In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red Red 20.533In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Clear 630nm 62.3mcd 24.739In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT Side Looker 630 nm 76.9 mcd 20 mA 2 V 72 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Right Angle mono-color ChipLED, AllnGaP Red 12.371In Stock
28.000Expected 04/11/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 639 nm 7.2 mcd 20 mA 2.6 V 65 mW Colorless 1.2 mm x 0.6 mm Rectangular Diffused HSMH Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 0805 Top Mount Mono-Color ChipLED, AllnGaP Red 72.710In Stock
80.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 639 nm 7.2 mcd 20 mA 2.6 V 65 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMH Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Reverse Mount Mono-Color ChipLED, AllnGaP Red 10.230In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1305 (3412 metric) 639 nm 7.2 mcd 20 mA 2.6 V 65 mW Colorless 1.25 mm x 1.2 mm Rectangular Diffused HSMH Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Red Epoxy Lens 626nm 15mcd 28.107In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 626 nm 15 mcd 20 mA 2.2 V 62.5 mW Colorless 2.2 mm Round Flat Non-Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 10mcd 186.225In Stock
65.610Expected 26/08/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 626 nm 10 mcd 20 mA 2.1 V 65 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Hi-Eff Red 47.495In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT Side Looker 621 nm 5.1 mcd 20 mA 2 V 65 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMS Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Epoxy Lens 639nm 200mcd 51.140In Stock
42.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 630 nm 200 mcd 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Clear HSMZ Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP2 Red 2 Red 31.915In Stock
24.000Expected 18/02/2027
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 630 nm 535 mcd 20 mA 2.2 V 72 mW Colorless 2.2 mm Round Flat Clear HSMZ Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs SMD LED 1208 RED 7" REEL 10.000In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs SMD/SMT 1208 (3020 metric) 653 nm 6.3 mcd 25 mA 2 V 70 mW Colorless 3 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red Water Clr 80mcd 642nm 63.188In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 635 nm 40 mcd 20 mA 2.2 V 60 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red Water Clr 80mcd 642nm 38.277In Stock
84.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 635 nm 40 mcd 20 mA 1.7 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCD SMD MonoChip 0603 Red 632nm 87.852In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 632 nm 90 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused WL-SMCD Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW TopVw Red 2V 20mA 624nm 10.138In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 624 nm 800 mcd 20 mA 2 V 48 mW Colorless 0.7 mm Dome Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-TMRW THT Mono Waterclr Rnd 3mm Red 36.510In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 621 nm 2600 mcd 30 mA 2 V 78 mW Colorless 3 mm Dome Water Clear WL-TMRW Bulk
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Red 2V 20mA 632nm 5.619In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 632 nm 150 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.6 mm Round Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRW SMD RvMt Mon Watrclr Rect 1206Red 13.943In Stock
10.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 624 nm 60 mcd 20 mA 2 V 60 mW Colorless 1.6 mm x 1.4 mm Rectangular Water Clear WL-SMRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRW SMD RvMt Mon Waterclr Rnd 1206Red 16.862In Stock
60.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 624 nm 60 mcd 20 mA 2 V 60 mW Colorless 1.6 mm x 1.6 mm Round Flat Water Clear WL-SMRW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMRW SMT LED RED 110MCD 624NM 11.119In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1205 (3212 metric) 632 nm 110 mcd 20 mA 2 V 48 mW Colorless 1.2 mm x 1.2 mm Rectangular Water Clear WL-SBRW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LJ CRBP.01 11.522In Stock
20.400Expected 20/11/2026
Min.: 1
Mult.: 1
: 600

Red LEDs SMD/SMT 625 nm 31.4 cd 95.5 lm 350 mA 2.15 V 740 mW Colorless 2.785 mm Dome Clear LJ CRBP.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red 58.812In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT TOPLED 625 nm 3.33 cd 1.17 lm 20 mA 1.95 V 39 mW Colorless 2.53 mm Dome Non-Diffused LR T64F Reel, Cut Tape, MouseReel