Red LEDs Single Colour LEDs

Results: 2.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ROHM Semiconductor Single Colour LEDs RED FLANGED RED DIFFUSED LENS 11.018In Stock
8.000Expected 04/11/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole 650 nm 10 mcd 10 mA 2 V 60 mW Red 5 mm Dome Diffused SLR-56VR Bulk
ROHM Semiconductor Single Colour LEDs RED FLANGED RED DIFFUSED LENS 13.355In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs Through Hole T-1 3/4 (5 mm) 650 nm 10 mcd 10 mA 2 V 60 mW Red 5 mm Dome Diffused SLR-56VR Reel, Cut Tape
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 4300-11000mcd@50mA 93.270In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 616 nm 11000 mcd 50 mA 2.1 V 135 mW Colorless 5 mm Dome Water Clear Bulk
Vishay Semiconductors Single Colour LEDs Red Tinted Diffused 15.365In Stock
5.000Expected 06/11/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 648 nm 45 mcd 20 mA 1.8 V 100 mW Tinted 3 mm Dome Diffused Bulk
Vishay Semiconductors Single Colour LEDs Red 13mcd; 3mm 612-625nm; 2V Typ 16.316In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 625 nm 13 mcd 10 mA 2 V 100 mW Tinted 3 mm Dome Diffused TLHR440x
Vishay Semiconductors Single Colour LEDs Red 624nm 14,500mcd 2.2V Rev Gull Wing 13.469In Stock
Min.: 1
Mult.: 1
: 6.000

Red LEDs SMD/SMT 2.3 mm x 2.3 mm x 2.8 mm 624 nm 14.5 cd 50 mA 2.2 V 200 mW Colorless 1.8 mm Dome Non-Diffused VLD.1235 Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red 624nm 300mcd PLCC 0.6mm Height 18.742In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT PLCC-2 629 nm 400 mcd 20 mA 2 V 120 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 121.053In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 621 nm 6 mcd 30 mA 2 V 100 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 369.941In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 340.482In Stock
303.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 55MCD 322.281In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 84.916In Stock
60.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 621 nm 2 mcd 20 mA 2 V 100 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 223.212In Stock
1.980.000On Order
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 639 nm 180 mcd 20 mA 2.4 V 62.5 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 638nm 35.722In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 638 nm 25 mcd 20 mA 1.8 V 100 mW Colorless 1.49 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 276.422In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.49 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red 631nm 60mcd Reverse Mount 39.642In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 631 nm 45 mcd 20 mA 1.8 V 75 mW Colorless 1.2 mm x 1.2 mm Square Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 54.347In Stock
39.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT 1210 (3224 metric) 631 nm 850 mcd 20 mA 2 V 75 mW Colorless 1.8 mm Dome Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 51.764In Stock
48.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.7 mm x 0.6 mm Semitube Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 631nm 58.928In Stock
116.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0605 (1611 metric) 631 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.2 mm x 0.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red 631nm 14mcd 5mA 197.254In Stock
205.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 631 nm 45 mcd 5 mA 2.3 V 50 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red, 623 nm 514In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT Star MCPCB 623 nm 180 lm 1 A 2.6 V 2.6 W Colorless 3.2 mm Dome Clear LZ1-10R102 Tray
ams OSRAM Single Colour LEDs Deep Red, 660 nm 958In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT Star MCPCB 660 nm 800 mW 1 A 2.5 V 2.5 W Colorless 3.2 mm Dome Clear LZ1-10R202 Tray
ams OSRAM Single Colour LEDs LED ENGIN RED 452In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 623 nm 240 cd 500 lm 700 mA 10 V 6.8 W Colorless 5.6 mm Dome Clear LZ4-00R108 Reel, Cut Tape
ams OSRAM Single Colour LEDs Far Red, 740 nm 2.10 lm, 700mA 410In Stock
Min.: 1
Mult.: 1
: 250

Red LEDs SMD/SMT 740 nm 1.9 cd 4.14 lm 700 mA 8.2 V 6 W Colorless 5.6 mm Dome Clear LZ4-00R308 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red, 623 nm 440 lm, 700mA 420In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT MCPCB 623 nm 440 cd 500 lm 700 mA 9 V 6.8 W Colorless 5.6 mm Dome Clear LZ4-40R108 Tray