Red LEDs Single Colour LEDs

Results: 2.357
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs 1.150In Stock
4.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0805 (2012 metric) Semitube Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 12.479In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 220 mcd 20 mA 1.95 V 75 mW Colorless 1.7 mm x 0.6 mm Semitube Water Clear Reel, Cut Tape
Kingbright Single Colour LEDs HI EFF RED WTR CLR RIGHT ANGLE 572In Stock
2.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT Side Looker 625 nm 15 mcd 20 mA 2 V 75 mW 2 mm x 1 mm Semitube Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 625nm Water Clear 15mcd 5.436In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT Side Looker 625 nm 15 mcd 20 mA 2 V 75 mW Colorless 2 mm x 1 mm Semitube Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WATER CLEAR 5.227In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT Side Looker 635 nm 250 mcd 20 mA 1.95 V 75 mW Colorless 2 mm x 1 mm Semitube Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.0X2.0MM RA. RED SMD 7.317In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SMD-2 625 nm 1 cd 2 mA 1.8 V 84 mW Colorless 1.9 mm Dome Water Clear APDA3020 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.0 X 2.0 MM RED SMD LED 6.528In Stock
14.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1208 (3020 metric) 625 nm 11 cd 20 mA 2.2 V 84 mW Colorless 1.9 mm Dome Water Clear 3020 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 630nm Water Clear 800mcd 1.575In Stock
Min.: 1
Mult.: 1
: 500

Red LEDs SMD/SMT 1311 (3227 metric) 645 nm 900 mcd 20 mA 1.95 V 75 mW Colorless 2.6 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1.0X0.5MM ULTRA THIN 624nm RED SMD LED 16.834In Stock
32.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0402 (1005 metric) 624 nm 127 mcd 20 mA 2 V 60 mW Colorless 0.6 mm x 0.5 mm Rectangular Water Clear Minikin-Air Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red, Water Clear 320mcd, 631nm 24.460In Stock
48.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 631 nm 320 mcd 20 mA 2 V 75 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 630nm 220mcd 120 Deg Water Clr 4.000In Stock
Min.: 2.000
Mult.: 2.000
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 650 nm 230 mcd 20 mA 2.5 V Colorless 1 mm x 0.8 mm Rectangular Water Clear Reel
Kingbright Single Colour LEDs 0603 Dome Lens LED Red- 630nm 9.541In Stock
60.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 45 mcd 2 mA 1.75 V 75 mW Colorless 0.7 mm Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 625nm Water Clear 20mcd 1.564In Stock
6.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 20 mcd 20 mA 2 V 75 mW Colorless 2 mm x 1.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red Water Clear 635nm 240mcd 5.148In Stock
10.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm 500 mcd 20 mA 1.95 V 75 mW Colorless 2 mm x 1.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3x1mm SMD RA RED 7.453In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SMD-2 630 nm 800 mcd 20 mA 1.95 V 75 mW Colorless 2 mm x 1 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs SMD CHIP LED LAMP 1.6x0.8mm HYPER RED 1.274In Stock
118.000On Order
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 625 nm 1.1 cd 20 mA 2.2 V 84 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WATER CLEAR 2.918In Stock
4.000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 628 nm 200 mcd 20 mA 1.9 V 170 mW Colorless 1.2 mm x 0.8 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HI EFF RED WTR CLR 7.083In Stock
36.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 12 mcd 20 mA 2 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 2.0X1.2MM LOW CRNT 9.837In Stock
34.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 100 mcd 2 mA 1.8 V 84 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear APT2012 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HI EFF RED WTR CLR 1.256In Stock
10.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 12 mcd 20 mA 2 V 75 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.2X1.6MM LOW CRNT 6.601In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 100 mcd 2 mA 1.8 V 84 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear APT3216 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs SMD CHIP LED LAMP 3.2x1.6mm HYPER RED 2.265In Stock
12.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 1.1 cd 20 mA 2.2 V 84 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WATER CLEAR 30.559In Stock
42.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 635 nm 150 mcd 20 mA 1.95 V 75 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 0603 Dome Lens LED Red- 630nm 2.430In Stock
40.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 110 mcd 2 mA 1.75 V 75 mW Colorless 0.7 mm Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs SMD Red 625nm 900mcd 3.225In Stock
42.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 625 nm 900 mcd 20 mA 2.2 V 84 mW Colorless 0.7 mm Dome Water Clear Reel, Cut Tape, MouseReel