Red LEDs Single Colour LEDs

Results: 2.356
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs HI EFF RED WTR CLR DOME LENS 3.857In Stock
8.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 50 mcd 20 mA 2 V 75 mW Colorless 1.6 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 1206 Dome Lens LED Red- 630nm 19.779In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm 150 mcd 2 mA 1.75 V 75 mW Colorless 1.6 mm Dome Water Clear HeliDome Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs HI EFF RED WTR CLR REVERSE MOUNT 6.550In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 12 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.2x1.6mm RED 6.646In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 1.1 cd 20 mA 2.2 V 84 mW Colorless 1.4 mm x 1.6 mm Rectangular Water Clear HELI-R Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WATER CLEAR REVERSE MOUNT 2.667In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm 250 mcd 20 mA 1.9 V 75 mW Colorless 1.4 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RED WATER CLEAR REVERSE MOUNT 17.801In Stock
174.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 630 nm 230 mcd 20 mA 1.95 V 75 mW Colorless 1.4 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Red 625nm Diffused 5mcd 2.317In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 617 nm 7 mcd 10 mA 1.9 V 75 mW Red 2 mm x 5 mm Rectangular Diffused Bulk
Kingbright Single Colour LEDs RED DIFFUSED 17.334In Stock
31.000Expected 21/09/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 617 nm 25 mcd 10 mA 1.9 V 75 mW Red 3 mm Dome Diffused Bulk
Kingbright Single Colour LEDs RED WATER CLEAR 13.136In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 617 nm 100 mcd 10 mA 1.9 V 75 mW Colorless 5 mm Dome Water Clear Bulk
Kingbright Single Colour LEDs RED DIFFUSED 677In Stock
3.000Expected 09/09/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 617 nm 50 mcd 10 mA 1.9 V 75 mW Red 5 mm Dome Diffused Bulk
Kingbright Single Colour LEDs Red 630nm 2200mcd Water Clear 20 Deg 1.005In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 630 nm 4600 mcd 20 mA 1.9 V 75 mW Colorless 5 mm Dome Water Clear Bulk
Kingbright Single Colour LEDs Red 625nm Diffused 15mcd 923In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 617 nm 15 mcd 20 mA 2 V 75 mW Red 2 mm x 3 mm Rectangular Diffused Bulk
Kingbright Single Colour LEDs Red 30mcd 625nm 60 deg Diffused 1.742In Stock
5.000Expected 21/09/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 617 nm 25 mcd 10 mA 1.9 V 75 mW Red 3 mm Dome Diffused Bulk
Kingbright Single Colour LEDs Red 625nm Diffused 25mcd 14.401In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 617 nm 25 mcd 10 mA 1.9 V 75 mW Red 3 mm Dome Diffused Bulk
Kingbright Single Colour LEDs Red 625nm 15mcd 70 Deg Diffused 554In Stock
20.000Expected 15/10/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole 627 nm 15 mcd 10 mA 1.9 V 75 mW Red 1.8 mm Dome Diffused
Kingbright Single Colour LEDs RED DIFFUSED CYLINDRICAL 3.812In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 617 nm 5 mcd 20 mA 1.9 V 75 mW Red 5 mm Cylindrical Diffused Bulk
Kingbright Single Colour LEDs Red 625nm Diffused 6mcd 2.840In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 625 nm 6 mcd 20 mA 2 V 75 mW Red 5 mm x 5 mm Square Diffused Bulk
Kingbright Single Colour LEDs Red 2500mcd 625nm 80/40 deg Semi-Diff 790In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 625 nm 2500 mcd 20 mA 2.2 V 84 mW Red 5.2 mm x 3.8 mm Dome Diffused
Kingbright Single Colour LEDs RED/YELLOW DIFFUSED 5.620In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 627 nm 30 mcd 30 mA 2.1 V, 2.2 V 5 mm x 8.6 mm Dome Diffused Bulk
Kingbright Single Colour LEDs BI-POLAR RED DIFF 90In Stock
3.000Expected 07/09/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 617 nm 20 mcd 20 mA 2 V 75 mW Red 5 mm Dome Diffused Bulk
Kingbright Single Colour LEDs HI EFF RED DIFFUSED 52In Stock
20.000Expected 29/09/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 617 nm 20 mcd 20 mA 1.9 V 75 mW Red 5 mm Dome Diffused Bulk
Kingbright Single Colour LEDs Red 50mcd 625nm 34 deg Water Clear 27In Stock
4.000Expected 11/09/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 617 nm 50 mcd 20 mA 1.9 V 75 mW Colorless 3 mm Dome Water Clear Bulk
Kingbright Single Colour LEDs Red 25mcd 625nm 40 deg 5V resistor 3.458In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 617 nm 25 mcd 13 mA 5 V 85 mW Red 3 mm Dome Diffused WP710 Bulk
Kingbright Single Colour LEDs Red 60mcd 625nm 60 deg Transparent 2.137In Stock
5.000Expected 11/09/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 617 nm 60 mcd 10 mA 1.9 V 75 mW Red 3 mm Dome Clear Bulk
Kingbright Single Colour LEDs Red 3mcd 625nm 40 deg Diffused 5.769In Stock
19.000Expected 21/09/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 617 nm 2 mcd 2 mA 1.7 V 75 mW Red 3 mm Dome Diffused Bulk