Red LEDs Single Colour LEDs

Results: 2.357
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors Single Colour LEDs Red 370mcd; 630nm 2.1V Vf MiniLED 937In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD MiniLED 630 nm 370 mcd 50 mA 2.1 V 130 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused MiniLED Reel, Cut Tape, MouseReel AEC-Q101
Vishay Semiconductors Single Colour LEDs Red PLCC2 SMD 423In Stock
15.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 625 nm 750 mcd 20 mA 2 V 130 mW Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red 560mcd; 625nm 2V Vf PLCC-2 2.543In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 625 nm 560 mcd 50 mA 2 V 130 mW Colorless 2.4 mm Round Flat Non-Diffused VLM.335 Reel, Cut Tape, MouseReel AEC-Q101
Vishay Semiconductors Single Colour LEDs Super Red Clear Non-Diff 28.131In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 631 nm 54 mcd 20 mA 2 V 76 mW Colorless 1.1 mm x 0.8 mm Rectangular Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red 630nm 4.5mcd Mini SMD 1.770In Stock
3.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD MiniLED 630 nm 4.5 mcd 2 mA 1.8 V 40 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused Reel, Cut Tape
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 3.087In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD MiniLED 630 nm 3.55 mcd 2 mA 1.8 V 40 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 6.007In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD MiniLED 630 nm 5.6 mcd 2 mA 1.8 V 40 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Super Red Clear Non-Diff 496In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT MiniLED 630 nm 450 mcd 20 mA 2 V 130 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Super Red Power Mini 3.893In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT SMD MiniLED 630 nm 1.4 cd 50 mA 2.2 V 200 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused VLMx234 Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 1.142In Stock
15.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 636 nm 18 mcd 2 mA 1.8 V 40 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 13.982In Stock
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 636 nm 18 mcd 2 mA 1.8 V 40 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 1.414In Stock
7.500Expected 02/09/2026
Min.: 1
Mult.: 1
: 7.500

Red LEDs SMD/SMT PLCC-2 630 nm 9.4 mcd 10 mA 1.9 V 80 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Red Clear Non-Diff 8.310In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT PLCC-2 630 nm 290 mcd 30 mA 2 V 130 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Transparent 13.064In Stock
15.000Expected 31/08/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 623 nm 90 mcd 20 mA 2 V 100 mW Red 5 mm Dome Clear Bulk
LITEON Single Colour LEDs Red Diffused 4.307In Stock
26.000Expected 07/09/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 623 nm 3.7 mcd 2 mA 1.7 V 20 mW Red 5 mm Dome Diffused Bulk
LITEON Single Colour LEDs Red Diffused 6.818In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 657 nm 5.6 mcd 20 mA 2.1 V 40 mW Red 5 mm Dome Diffused Bulk
LITEON Single Colour LEDs Red Diffused 12.489In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 657 nm 3.7 mcd 20 mA 2.1 V 40 mW Red 5 mm Dome Diffused Bulk
LITEON Single Colour LEDs Red Diffused 27.216In Stock
44.000Expected 31/08/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 623 nm 19 mcd 20 mA 2 V 100 mW Red 5 mm Dome Diffused Bulk
LITEON Single Colour LEDs Red Transparent 14.580In Stock
25.000Expected 07/09/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 623 nm 90 mcd 20 mA 2 V 100 mW Red 5 mm Dome Clear Bulk
LITEON Single Colour LEDs Thru-Hole Lamp 3mm Red Trans 6.164In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 624 nm 180 mcd 20 mA 2.05 V 75 mW Red 3 mm Dome Clear Bulk
LITEON Single Colour LEDs Red Clear 21.966In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 631 nm 400 mcd 20 mA 2 V 75 mW Colorless 3 mm Dome Water Clear Bulk
LITEON Single Colour LEDs Red/ Water Clear 620-630nm12000mcd 1.633In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 12000 mcd 20 mA 2 V 125 mW Colorless 5 mm Dome Water Clear Bulk
LITEON Single Colour LEDs Red Clear 624nm 1.400In Stock
20.000Expected 26/10/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 624 nm 1700 mcd 20 mA 2.05 V 75 mW Colorless 5 mm Dome Water Clear Bulk
LITEON Single Colour LEDs Red Clear 631nm 1.640In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 639 nm 1300 mcd 20 mA 2 V 75 mW Colorless 5 mm Dome Water Clear Bulk
LITEON Single Colour LEDs Red Clear 624nm 5.000In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 632 nm 3100 mcd 20 mA 2 V 120 mW Colorless 5 mm Dome Water Clear Bulk