Bulk IR LEDs

Results: 468
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.182In Stock
Rp17.612,16
Rp16.327,94
Rp15.961,02
Rp15.905,98
Min.: 1
Mult.: 1
Through Hole 890 nm 0.6 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 969In Stock
Rp21.464,82
Rp19.813,68
Rp18.896,38
Rp18.529,46
Min.: 1
Mult.: 1
Through Hole 850 nm 12.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm 196In Stock
1.000On Order
Rp30.087,44
Rp29.353,60
Min.: 1
Mult.: 1
Through Hole 850 nm 2.7 mW/cm2 120 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters LED PLASTIC T-1 HIGH POWER LED CHIP 1.001In Stock
2.000Expected 11/02/2027
Rp22.382,12
Rp20.730,98
Rp20.547,52
Rp19.446,76
Min.: 1
Mult.: 1
Through Hole 850 nm 16.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 1.159In Stock
Rp21.281,36
Rp20.547,52
Rp19.446,76
Min.: 1
Mult.: 1
Through Hole 890 nm 4.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 169In Stock
Rp22.015,20
Rp20.730,98
Rp19.813,68
Min.: 1
Mult.: 1
Through Hole 890 nm 90 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 925In Stock
Rp18.896,38
Rp18.162,54
Rp18.144,19
Rp16.915,01
Rp16.144,48
Min.: 1
Mult.: 1
Through Hole 890 nm 210 mW/cm2 50 deg 150 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 745In Stock
Rp18.896,38
Rp17.795,62
Rp17.061,78
Rp16.144,48
Min.: 1
Mult.: 1
Through Hole 890 nm 150 mW/cm2 50 deg 150 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 668In Stock
Rp18.896,38
Rp17.795,62
Rp16.915,01
Rp16.144,48
Min.: 1
Mult.: 1
Through Hole 890 nm 16 mW/cm2 50 deg 100 mA 2 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 195In Stock
1.500Expected 24/02/2027
Rp13.942,96
Rp13.392,58
Rp13.374,23
Min.: 1
Mult.: 1
Through Hole 890 nm 16 mW/cm2 60 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 33In Stock
3.000Expected 25/01/2027
Rp15.410,64
Rp14.676,80
Rp14.640,11
Min.: 1
Mult.: 1
Through Hole 890 nm 44 mW/cm2 20 deg 100 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 875nm 379In Stock
Rp18.529,46
Rp17.428,70
Rp16.658,17
Rp15.905,98
Min.: 1
Mult.: 1
Through Hole 875 nm 3.5 mW/cm2 25 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters PHOTOSENSOR 658In Stock
Rp14.309,88
Rp13.631,08
Min.: 1
Mult.: 1
Through Hole 890 nm 2.4 mW/cm2 25 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 264In Stock
Rp14.309,88
Rp13.631,08
Min.: 1
Mult.: 1
Through Hole 890 nm 1.8 mW/cm2 25 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 281In Stock
Rp19.446,76
Rp18.346,00
Rp17.795,62
Rp17.667,20
Rp16.658,17
Min.: 1
Mult.: 1
Through Hole 890 nm 0.55 mW/cm2 18 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 3mm
3.033On Order
Rp22.932,50
Rp18.712,92
Rp13.392,58
Rp12.218,44
Rp11.044,29
Min.: 1
Mult.: 1
Through Hole 850 nm 100 mA 1.5 V - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 105mW/sr,+/-22deg.
7.022Expected 25/11/2026
Rp28.252,84
Rp19.997,14
Rp14.878,61
Rp12.585,36
Min.: 1
Mult.: 1
Through Hole 850 nm 105 mW/sr 22 deg 100 mA 1.5 V 250 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm, T-1 70mW/sr, +/-18deg.
8.881Expected 19/11/2026
Rp28.986,68
Rp20.547,52
Rp15.337,26
Rp12.988,97
Min.: 1
Mult.: 1
Through Hole 850 nm 70 mW/sr 18 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter
50.921Expected 25/01/2027
Rp11.924,90
Rp8.219,01
Rp5.907,41
Rp4.898,38
Min.: 1
Mult.: 1
Through Hole 875 nm 200 mW/sr 20 mA 1.4 V 230 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm
36.109On Order
Rp11.741,44
Rp7.631,94
Rp5.100,19
Rp3.522,43
Min.: 1
Mult.: 1
Through Hole 940 nm 3 mW/sr 16 deg 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear
5.975Expected 16/11/2026
Rp13.759,50
Rp9.521,57
Rp6.916,44
Rp5.668,91
Min.: 1
Mult.: 1
Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk


Everlight Infrared Emitters Infrared LED
Mouser does not presently sell this product in your region.
20 mA Bulk


Everlight Infrared Emitters Infrared LED
Mouser does not presently sell this product in your region.
20 mA Bulk
Dialight Infrared Emitters 5mm Infrared (IR) LED 950nm wavelength, Blue Transparent Lens
5.400Expected 19/05/2027
Rp10.457,22
Rp7.448,48
Rp5.118,53
Rp4.623,19
Min.: 1
Mult.: 1
Through Hole 950 nm 30 mW/sr 100 mA 1.3 V - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg.
2.125Expected 11/12/2026
Rp16.511,40
Rp11.484,60
Rp8.439,16
Rp7.081,56
Min.: 1
Mult.: 1
SMD/SMT 950 nm 7 mW/sr 100 mA 1.5 V 190 mW - 40 C + 85 C Bulk