Reel IR LEDs

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Kingbright Infrared Emitters 1.951In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMT InfraRed ChipLED Waterclear Typ.(a.20mA) 850nm 5mW/sr 1.4V AlGaAs 5.090In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 5 mW/sr 60 mA 1.4 V - 40 C + 85 C 1.6 mm x 0.8 mm x 0.65 mm Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring AlGaAs packed with transparent colorless resin. 1.817In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 1050 nm 13 mW/sr 50 mA 1.2 V 150 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring InAlGaAs packed with transparent colorless resin. 3.695In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 1300 nm 6 mW/sr 50 mA 1 V 150 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters Infrared Emitter 7.785In Stock
Min.: 1
Mult.: 1
: 8.000

SMD/SMT 870 nm 11 mW/sr 70 mA 1.8 V 140 mW - 40 C + 105 C PLCC-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 2.999In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 6000 mW/sr 28 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.9 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 1.790In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 2300 mW/sr 60 deg 5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 994In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 945 nm 2300 mW/sr 60 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMI H-PWR H-SPEED 890NM SMD 12.609In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR EMI DH H-SPEED 890NM 5.575In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3 9.562In Stock
22.500Expected 09/10/2026
Min.: 1
Mult.: 1
: 7.500

SMD/SMT 890 nm 160 mW/sr 60 deg 1 A 2.8 V - 40 C + 85 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 26.756In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 950 nm 1120 mW/sr 80 deg 1 A 3.2 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.29 mm Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON PICCOLO 1.453In Stock
Min.: 1
Mult.: 1
: 2.000
680 mW/sr 1 A 2.95 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared SYNIOS 18.322In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 620 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 3535 / 3.45 x 3.45 x 2.0 690In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 700 mA 2.8 V 1.1 W + 110 C 3.5 mm x 3.5 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR 1050nm Clear Dome 1.388In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 346 mW/sr 1 A 1.6 V - 40 C + 115 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm Dual Junction 11.368In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 624 mW/sr 1 A 3 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape, MouseReel
Dialight Infrared Emitters IR 850nm 4.490In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Dialight Infrared Emitters IR 940nm 4.500In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 50 mA 1.6 V 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 1.339In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 5 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters 5.574In Stock
Min.: 1
Mult.: 1
: 3.000

4.2 mW/sr 20 mA 1.4 V 26 mW, 28 mW, 38 mW, 50 mW - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product. 15.309In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 1.9 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E4 1.144In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 945 nm 1600 mW/sr 1 A, 1.5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 5.449In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 940 nm 80 mW/sr 60 deg 500 mA 2.5 V - 40 C + 105 C 0805 (2012 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5.830In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Reel, Cut Tape