MouseReel Multi-Colour LEDs

Results: 667
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs 67.645In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT PLCC-6 630 nm, 545 nm, 480 nm 1.31 lm 120 deg 20 mA 2.05 V, 2.6 V, 2.85 V Colorless
Inolux Multi-Colour LEDs RGBW LED 8.820In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 1415 (3537 metric) RGB, White 625 nm, 520 nm, 465 nm, 6000 K 12 mA 5.2 V Colorless 3.5 mm x 3.7 mm Rectangular Clear
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 9.436In Stock
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 6000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Inolux Multi-Colour LEDs RGB LED 28.626In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 630 nm, 530 nm, 470 nm 120 deg 20 mA 2.2 V, 3.2 V, 3.2 V 70 mW, 90 mW, 90 mW Colorless 3.2 mm x 3.2 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB LED 37.147In Stock
Min.: 1
Mult.: 1
: 1.000

RGB LEDs SMD/SMT PLCC-6 RGB 632 nm, 520 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 60 mW, 95 mW, 95 mW Colorless 4 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB LED 71.616In Stock
Min.: 1
Mult.: 1
: 4.500

RGB LEDs SMD/SMT 0505 (1515 metric) RGB 630 nm, 530 nm, 475 nm 5 mA 5 V Colorless 1.5 mm x 1.5 mm Square Clear
Inolux Multi-Colour LEDs Top View / PLCC / 2.4 x 2.7 x 1.1 / 4-pin / Tricolor with IC 14.980In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 1011 (2427 metric) RGB 624 nm, 520 nm, 470 nm 5 mA 5.2 V Colorless 2.7 mm x 2.4 mm Round Flat Clear
Inolux Multi-Colour LEDs Top View / PLCC / 3.5 x 3.5 x 1.95 / 4-pin / Tricolor with IC 39.957In Stock
Min.: 1
Mult.: 1
: 1.000

RGB LEDs SMD/SMT 1414 (3535 metric) RGB 624 nm, 520 nm, 470 nm 12 mA 5.2 V Colorless 3.5 mm x 3.5 mm Round Flat Clear
Inolux Multi-Colour LEDs Side View / PLCC / 4.0 x 2.0 x 1.5 / 4-pin / Tricolor with IC 52.285In Stock
Min.: 1
Mult.: 1
: 1.500

RGB LEDs SMD/SMT 1608 (4020 metric) RGB 624 nm, 520 nm, 470 nm 12 mA 5.2 V Colorless 4 mm x 2 mm Rectangular Clear
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / Tricolor with IC 59.637In Stock
19.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 630 nm, 535 nm, 475 nm 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB LED 10.248In Stock
21.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 1206 (3216 metric) RGB 625 nm, 523 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 75 mW, 75 mW, 75 mW Colorless 1 mm Round Clear
Inolux Multi-Colour LEDs RGB LED 17.084In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 1206 (3216 metric) RGB 620 nm, 526 nm, 460 nm 20 mA 2 V, 3.3 V, 3.3 V 45 mW, 56 mW, 60 mW Colorless 3.2 mm x 1 mm Rectangular Clear
Inolux Multi-Colour LEDs Red / True Green LED 17.697In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Green 630 nm, 530 nm 120 deg 5 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Cree LED Multi-Colour LEDs RGB SMD 19.060In Stock
Min.: 1
Mult.: 1
: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 9.734In Stock
38.400Expected 17/09/2026
Min.: 1
Mult.: 1
: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 52.590In Stock
Min.: 1
Mult.: 1
: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 47.115In Stock
Min.: 1
Mult.: 1
: 12.800

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 11.900In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 6.180In Stock
Min.: 1
Mult.: 1
: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-4 400In Stock
32.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT Colorless


Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 4.320In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Colorless

Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 10.239In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 7.502In Stock
Min.: 1
Mult.: 1
: 2.800

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD 17.487In Stock
Min.: 1
Mult.: 1
: 2.800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 10 mA, 10 mA, 15 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 24.775In Stock
Min.: 1
Mult.: 1
: 2.800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 10 mA, 10 mA, 15 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear