MouseReel Multi-Colour LEDs

Results: 664
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs 1.6x8mm Green/Red 2.711In Stock
2.000On Order
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Green, Red 574 nm, 645 nm 130 deg 20 mA 2.1 V, 1.95 V Colorless 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x8mm Yellow/Red 2.488In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow 645 nm, 590 nm 130 deg 20 mA 2 V, 1.95 V Colorless 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 3.5X3.5MM RED/GREEN/BLUE DOME 1.108In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT SMD-6 465 nm, 520 nm, 640 nm 50 deg 30 mA 2.2 V, 3.2 V, 3.3 V 84 mW, 120 mW Colorless 3.5 mm x 3.5 mm Square
Cree LED Multi-Colour LEDs RGB LED SMD 10.276In Stock
Min.: 1
Mult.: 1
: 12.800

RGB LEDs SMD/SMT RGB 460 nm to 470 nm, 525 nm to 532.5 nm, 619 nm to 624 nm 15 mA 2.6 V Colorless Square
Cree LED Multi-Colour LEDs RGB LED SMD 1.933In Stock
24.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT RGB 460 nm to 480 nm, 520 nm to 540 nm, 619 nm to 624 nm 20 mA 2.7 V Colorless Rectangular
Kingbright Multi-Colour LEDs 3.5x2.8mm RED GREEN 19.645In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 1311 (3228 metric) Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8MM LOW CU RGB SMD 26.835In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 120 mW, 123 mW, 125 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8mm RGB 20.379In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 630 nm, 525 nm, 465 nm 120 deg 20 mA 1.95 V, 3.3 V, 3.3 V 75 mW, 120 mW, 123 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8MM RGB SM RGB SMD 10.966In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 20 mA 2.5 V, 4.1 V, 4 V 120 mW, 123 mW, 125 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5X2.8MM RGB SMD LED 12.894In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 640 nm, 515 nm, 465 nm 120 deg 2 mA 3.3 V, 2.2 V 120 mW, 123 mW, 140 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Kingbright Multi-Colour LEDs 5x5mm FULL COLOR SMD LED LAMP 5.368In Stock
Min.: 1
Mult.: 1
: 1.000

RGB LEDs SMD/SMT RGB Colorless
Kingbright Multi-Colour LEDs RED/SPR BRT GREEN 625/568nm 12mcd 25.777In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 2.5 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs RA Red/Grn 625/568nm 15/15mcd Water Clr 14.080In Stock
34.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 1208 (3020 metric) Red, Green 625 nm, 568 nm 140 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 1 mm Semitube Water Clear
Kingbright Multi-Colour LEDs Yel/Grn 590/570nm 120/70mcd Water Clr 11.250In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 1208 (3020 metric) Yellow, Green 590 nm, 570 nm 140 deg 20 mA 2 V, 2.1 V 75 mW, 75 mW Colorless 2 mm x 1 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 3.2x2.4MM LOW CU RED/GREEN SMD 8.567In Stock
Min.: 1
Mult.: 1
: 1.500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Red, Green 630 nm, 525 nm 20 deg 2 mA 1.75 V, 2.65 V 75 mW, 102.5 mW Colorless 1.8 mm Dome Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 800/300mcd 48.105In Stock
Min.: 1
Mult.: 1
: 1.500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Red, Green 630 nm, 570 nm 20 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 1.8 mm Dome Water Clear
Kingbright Multi-Colour LEDs Red/Grn Water Clear 625/568nm 20/20mcd 22.531In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 625 nm, 568 nm 100 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2.5 mm x 2 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 500/120mcd 17.856In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 630 nm, 570 nm 50 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 2.5 mm x 2 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.2x3.6MM LOW CU RGB SMD 11.072In Stock
Min.: 1
Mult.: 1
: 1.000

RGB LEDs SMD/SMT 1214 (3236 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 75 mW, 102.5 mW, 120 mW Colorless 2.1 mm x 2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.5x0.7MM LOW CU RGB SMD 10.779In Stock
33.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT Side Looker RGB 621 nm, 525 nm, 465 nm 110 deg, 130 deg, 140 deg 2 mA 2.1 V, 3.1 V, 3.1 V 75 mW, 102.5 mW, 120 mW Colorless 2.1 mm x 0.5 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 2.5x0.7MM RA RGB SMD 15.145In Stock
33.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT Side Looker RGB 621 nm, 525 nm, 465 nm 110 deg, 130 deg, 140 deg 20 mA 2.5 V, 4.1 V, 4 V 75 mW, 102.5 mW, 120 mW Colorless 2.1 mm x 0.5 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 3.0x1.0MM LOW CU RGB SMD 29.588In Stock
77.300Expected 10/09/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1204 (3212 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 75 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 3.0x1.0MM LOW CU RGB SMD 13.466In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 625 nm, 525 nm, 465 nm 150 deg, 150 deg, 150 deg 2 mA 1.8 V, 2.65 V, 2.65 V 84 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 3.0x1.0MM RA RGB SMD 5.759In Stock
30.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1204 (3212 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 20 mA 2.5 V, 4.1 V, 4 V 75 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear
Kingbright Multi-Colour LEDs RA RGB 621/525/470nm 300/250/100 mcd 6.082In Stock
14.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1204 (3212 metric) RGB 621 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.3 V, 3.3 V 75 mW, 102.5 mW, 120 mW Colorless 2 mm Semitube Water Clear