MouseReel Multi-Colour LEDs

Results: 664
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs 2.0x1.2MM LOW CU BLUE/GREEN SMD 19.359In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Green, Blue 525 nm, 470 nm 120 deg 2 mA 2.65 V, 2.65 V 102.5 mW, 120 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.0x1.2MM LOW CU GREEN/YELLOW SMD 17.055In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Yellow, Green 590 nm, 525 nm 120 deg 2 mA 1.85 V, 2.65 V 75 mW, 102.5 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs RGB 0603 SMD 7.439In Stock
32.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 0603 (1608 metric) RGB 621 nm, 525 nm, 465 nm 140 deg 2 mA 1.8 V, 2.65 V, 2.65 V 75 mW, 80 mW, 82 mW Colorless 0.7 mm Dome Water Clear
Kingbright Multi-Colour LEDs Red/Grn 625/568nm Water Clear 12/12mcd 57.300In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 1.2 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 220/50mcd 15.525In Stock
28.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT SMD-2 Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs RGY 1616 SMD 32.340In Stock
Min.: 1
Mult.: 1
: 2.000

Tri-Color LEDs SMD/SMT 0606 (1616 metric) Red, Yellow, Green 630 nm, 590 nm, 570 nm 120 deg 20 mA 1.95 V, 2 V, 2.1 V 75 mW, 75 mW, 75 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x1.6MM LOW CU RGB SMD 2.678In Stock
32.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 75 mW, 102.5 mW, 120 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x1.6MM LOW CU RGB SMD 40.719In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 625 nm, 525 nm, 465 nm 130 deg, 130 deg, 130 deg 2 mA 1.8 V, 2.65 V, 2.65 V 84 mW, 102.5 mW, 120 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Green Dual Color 69.716In Stock
104.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 900/320mcd 630/574nm 15deg 28.613In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT Side Looker Red, Green 630 nm, 570 nm 15 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 1.9 mm Dome Water Clear
Broadcom / Avago Multi-Colour LEDs RGB Tri-Color 11.498In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT Red, Yellow-Green, Blue 626 nm, 572 nm, 470 nm 120 deg, 125 deg, 125 deg 20 mA 1.9 V, 2 V, 3.4 V 48 mW, 52 mW, 78 mW Colorless 2.1 mm x 1 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs RGB Tri-Color 11.414In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT RGB 626 nm, 525 nm, 470 nm 120 deg, 125 deg, 125 deg 20 mA 1.9 V, 3.4 V, 3.4 V 48 mW, 78 mW, 78 mW Colorless 2.1 mm x 1 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Chip Triclr Top Mt RGB 13.655In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 622 nm, 528 nm, 471 nm 137 deg, 140 deg, 140 deg 5 mA, 5 mA, 10 mA 2.2 V, 3.3 V, 3.3 V 22 mW, 33 mW, 33 mW Colorless 1.05 mm x 1.05 mm Square Clear
Broadcom / Avago Multi-Colour LEDs Red/Green Bi-Color 1.786In Stock
36.000Expected 13/11/2026
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 626 nm, 525 nm 120 deg 10 mA, 20 mA 1.9 V, 3.4 V 38 mW, 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Grn/Yel Bi-Color 38.123In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 586 nm, 572 nm 120 deg 20 mA 2.1 V, 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SBCC SMT LED Red-Bgreen 2V 5.558In Stock
4.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 630 nm, 572 nm 140 deg 20 mA 2 V, 2 V 48 mW, 48 mW Colorless Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBCW Red/Grn LED 3.2V 20mA 520nm 10.206In Stock
16.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT Red, Green 515 nm, 630 nm 130 deg 30 mA 2 V, 3.2 V 72 mW, 105 mW Colorless 1.6 mm x 1.1 m Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBCW SMD 0606 SRBG 590/570nm 5.654In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT Yellow, Green 595 nm, 572 nm 130 deg 30 mA 2 V, 2 V 72 mW, 72 mW Colorless 1.6 mm x 1.1 m Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFTW SMT full-color TOP LED waterclear 37.073In Stock
28.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 625 nm, 520 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 72 mW, 108 mW, 108 mW Colorless 2.4 mm Round Flat Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBTW SMDBiClr Top Watrclr 3528Red&Blue 7.601In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 1411 (3528 metric) Red, Blue 625 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V 72 mW, 105 mW Colorless 2.4 mm Round Flat Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFTW SMD TOP SMD 5050 RGB 12.540In Stock
23.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1.000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 635 nm 120 deg 20 mA 3.2 V 72 mW, 102 mW, 102 mW Colorless 4 mm Round Water Clear
ams OSRAM Multi-Colour LEDs 39.564In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 5.5 mm x 1.8 mm 630 nm, 545 nm, 480 nm 8.14 lm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V 39 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E5515 62.952In Stock
14.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 2106 (5515 metric) RGB 625 nm, 528 nm, 465 nm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V Colorless 5.2 mm x 1 mm Rectangular with Sidecut Clear
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage 1.948In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless Clear
ams OSRAM Multi-Colour LEDs RGBW LED 40mA - 5A at 25C 1.047In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs 6.38 mm x 5.75 mm RGB, White 630 nm, 545 nm, 461 nm 196 lm 120 deg 1.4 A 2.35 V, 2.8 V, 3 V 3.3 W, 3.9 W, 4.2 W, 4.2 W Colorless