LZP-00MD00-0000_G2

ams OSRAM
720-LZP00MD000000G2
LZP-00MD00-0000_G2

Mfr.:

Description:
Multi-Colour LEDs LED ENGIN LuxiGen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
12 mm x 12 mm
630 nm, 545 nm, 480 nm
765 lm
125 deg
700 mA
15.6 V, 17.6 V, 18.8 V, 25.3 V
2.3 W, 3.1 W, 3.6 W, 3.6 W, 3.6 W, 6.4 W
Colorless
Brand: ams OSRAM
Height: 6.13 mm
Length: 12 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: LZP-00MD00
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: LuxiGen
Type: Multi-Color LEDs
Width: 12 mm
Part # Aliases: LZP-00MD00-0000 Q65113A6756
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LuxiGen LZP-00M RGBW LED

ams OSRAM LuxiGen LZP-00M RGBW LED is an 80W, multi-color, multi-die emitter designed to produce a full spectrum of brilliant colors. The LZP-00M RGBW LED's compact 12mm x 12mm footprint and ultra-low thermal resistance enable the miniaturization of multi-color lighting fixtures. The LZP-00M features Smart Die Positioning which pre-mixes the colors before going into secondary optics, maximizing coupling efficiency.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.045.905 Rp1.045.905
Rp868.500 Rp8.685.000
Full Reel (Order in multiples of 100)
Rp771.449 Rp77.144.900
500 Quote