Rectangular Single Colour LEDs

Results: 2.105
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Wurth Elektronik Single Colour LEDs WL-SMTW SMD TOP SMD 2214 Green 525nm 4.935In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 525 nm 1.5 cd 20 mA 3.1 V 70 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD Mono Top 2214 Red 625nm Top 3.200In Stock
6.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT PLCC-2 630 nm 350 mcd 20 mA 2 V 48 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD Mono Top 2214 BrtGrn 570nmTop 7.494In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT PLCC-2 572 nm 70 mcd 20 mA 2 V 52 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD Mono Top 2214 Yllw 590nm Top 2.024In Stock
3.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT PLCC-2 592 nm 330 mcd 20 mA 2 V 48 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Red 2.2V 180mA 620nm 393In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 620 nm 180 mA 2.2 V 432 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Grn 3.1V 20mA 525nm 2.592In Stock
9.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 525 nm 1.2 cd 30 mA 3.1 V 70 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Grn 2V 20mA 570nm 1.259In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 570 nm 70 mcd 30 mA 2 V 52 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SUTW Wtrclr TopVw 365nm 50mW 3.6V 120D 7.006In Stock
8.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4.000

UV LEDs (Ultraviolet) SMD/SMT SMD-2 365 nm 90 mW 60 mA 3.6 V 240 mW Colorless 3.5 mm x 2.8 mm Rectangular Water Clear WL-SUTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Amber 2V 20mA 610nm 1.995In Stock
Min.: 1
Mult.: 1
: 4.000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm 120 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Red 2V 20mA 645nm 3.902In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm 80 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Grn 2V 20mA 572nm 5.342In Stock
8.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 60 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Ylw 2V 20mA 595nm 4.672In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 595 nm 150 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Green 536nm Firefly E2218 2.571In Stock
6.500Expected 02/09/2026
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0907 (2218 metric) 536 nm 3.55 cd, 5 cd 20 mA 2.3 V Colorless 1.73 mm x 1.33 mm Rectangular Non-Diffused CT DBLP31.12 Reel, Cut Tape
ams OSRAM Single Colour LEDs Super Red SYNIOS P2720 7.439In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 10.07 cd 200 mA 2.3 V 500 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Blue TOPLED E 1608 13.589In Stock
36.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 9.000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm 82 mcd 10 mA 2.8 V 280 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs KB DELPS2.12 21.684In Stock
Min.: 1
Mult.: 1
: 9.000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm 131 mcd 0.443 lm 10 mA 2.8 V 28 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Blue TOPLED E1608 8.645In Stock
Min.: 1
Mult.: 1
: 9.000

Blue LEDs SMD/SMT 0603 (1608 metric) 466 nm 131 mcd 0.443 lm 10 mA 2.8 V 28 mW Colorless 1.4 mm x 0.6 mm Rectangular Water Clear KB DELPS2.12 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs KR DELPS1.22 16.024In Stock
Min.: 1
Mult.: 1
: 9.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm 610 mcd 2.178 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red TOPLED E 1608 2.672In Stock
36.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm 520 mcd 1.865 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KR DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red LED SYNIOS P2720 1.019In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 37.2 cd 108 lm 700 mA 2.95 V 2.1 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.FR Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs True Green TOPLED E1608 17.795In Stock
Min.: 1
Mult.: 1
: 9.000

Green LEDs SMD/SMT TOPLED 528 nm 1300 mlm 10 mA 2.7 V Colorless 1.23 mm x 0.6 mm Rectangular Clear KT DELQS1.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs 4.084In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1108 (2720 metric) 528 nm 8.33 cd 25 lm 65 mA 2.55 V 170 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear KT DMLN31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow TOPLED E1608 28.298In Stock
Min.: 1
Mult.: 1
: 9.000

Yellow LEDs SMD/SMT TOPLED 589 nm 785 mcd 2.59 lm 20 mA 2.3 V 44 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KY DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Blue 470nm LED Indication - Discrete 3.2 8.853In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 470 nm 280 mcd to 710 mcd 30 mA 2.85 V Rectangular LB Y1SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Green, 570nm 7.1mcd, 2mA 19.591In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 7.1 mcd 20 mA 2.2 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LG M67K Reel, Cut Tape, MouseReel AEC-Q100