Rectangular Single Colour LEDs

Results: 2.106
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs KR DELPS1.22 16.024In Stock
Min.: 1
Mult.: 1
: 9.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm 610 mcd 2.178 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red TOPLED E 1608 2.672In Stock
36.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm 520 mcd 1.865 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KR DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red LED SYNIOS P2720 1.019In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 37.2 cd 108 lm 700 mA 2.95 V 2.1 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.FR Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs True Green TOPLED E1608 17.795In Stock
Min.: 1
Mult.: 1
: 9.000

Green LEDs SMD/SMT TOPLED 528 nm 1300 mlm 10 mA 2.7 V Colorless 1.23 mm x 0.6 mm Rectangular Clear KT DELQS1.12 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs 3.923In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1108 (2720 metric) 528 nm 8.33 cd 25 lm 65 mA 2.55 V 170 mW Colorless 2.6 mm x 1.8 mm Rectangular Clear KT DMLN31.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow TOPLED E1608 28.298In Stock
Min.: 1
Mult.: 1
: 9.000

Yellow LEDs SMD/SMT TOPLED 589 nm 785 mcd 2.59 lm 20 mA 2.3 V 44 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KY DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Blue 470nm LED Indication - Discrete 3.2 8.823In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 470 nm 280 mcd to 710 mcd 30 mA 2.85 V Rectangular LB Y1SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Green, 570nm 7.1mcd, 2mA 19.451In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 7.1 mcd 20 mA 2.2 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LG M67K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Mini Topled 19.579In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 4.45 mcd 0.014 lm 20 mA 2.2 V 3.8 mW Colorless Rectangular Non-Diffused LG M67K Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Green, 570nm 13.896In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT Side Looker 570 nm 112 mcd 20 mA 2 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LG Y876 Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Micro Sideled 10.773In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT Side Looker 570 nm 78.5 mcd 0.247 lm 20 mA 2 V 42 mW 1.7 mm x 0.7 mm Rectangular Water Clear LG Y876 Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs Orange, 606nm 224mcd, 20mA 6.673In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm 224 mcd 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 10.319In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm 355 mcd 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red OSLON Black Flat 1.088In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT SMD-3 633 nm 11.9 cd 33 lm 350 mA 2.15 V Colorless 3.3 mm x 2.9 mm Rectangular Clear OSLON Black Flat Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 15.288In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 224 mcd 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 140mcd, 20mA 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 140 mcd 30 mA 2.3 V Colorless Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape
ams OSRAM Single Colour LEDs Mini Topled 13.381In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT TOPLED 630 nm 8.78 mcd 0.0277 lm 20 mA 2.2 V 3.6 mW Colorless Rectangular Non-Diffused LS M67K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Micro Sideled 8.072In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT Side Looker 630 nm 140 mcd 0.441 lm 30 mA 2.3 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LS Y876 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Green 528nm LED Indication - Discrete 3. 1.485In Stock
8.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 523 nm 1.8 cd 30 mA 2.85 V Rectangular LT Y1SG Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow, 587nm 224mcd, 20mA 9.292In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 587 nm 224 mcd 30 mA 2.4 V 80 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 587nm 355mcd, 20mA 12.990In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 587 nm 355 mcd 30 mA 2.4 V 80 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 588nm 280mcd, 20mA 40.260In Stock
80.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 16.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm 163 mcd 0.879 lm 25 mA 2.5 V 40 mW Colorless 1.4 mm x 1.35 mm Rectangular Diffused LY R976 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow, 588nm 280mcd, 20mA 26.201In Stock
Min.: 1
Mult.: 1
: 16.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm 280 mcd 25 mA 2.5 V 65 mW Colorless Rectangular Diffused LY R976 Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow, 587nm 355mcd, 20mA 10.922In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT Side Looker 587 nm 355 mcd 30 mA 2.4 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear LY Y876 Reel, Cut Tape AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 630nm 14mcd, 2mA 16.422In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 14 mcd 20 mA 2.2 V 40 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M67K Reel, Cut Tape, MouseReel AEC-Q100