Rectangular Single Colour LEDs

Results: 2.105
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs Violet 400nm - 420nm1400mW XLamp XEG 276In Stock
Min.: 1
Mult.: 1
: 250

Violet LEDs SMD/SMT 0806 (2016 metric) 420 nm 1400 mW 1 A 3.2 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Blue 465-485nm 8.014In Stock
Min.: 1
Mult.: 1
: 4.000

Blue LEDs SMD/SMT 2835 480 nm 16 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Mint 132In Stock
8.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 2835 77 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape
Lumileds Single Colour LEDs 2835 Mid-Power Color Red-Orange 614-624nm 78In Stock
32.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 4.000

Multi-Color LEDs SMD/SMT 2835 620 nm 27 lm 120 mA 2.1 V 250 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Orange, 605nm 100mcd, 20mA 2.500In Stock
Min.: 1
Mult.: 1

Orange LEDs SMD/SMT 0605 (1611 metric) 605 nm 100 mcd 20 mA 2.2 V 54 mW Colorless 1.2 mm x 0.55 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs SMD LED 1.869In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 6 mcd 10 mA 2 V Colorless 2 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
American Bright LED BL-HJE39R
American Bright LED Single Colour LEDs 3.8X0.6X1.0MM RED SIDE EMITTING PLCC 8.990In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1502 (3806 metric) 630 nm 210 mcd 20 mA 2 V 72 mW Colorless 1.74 mm x 0.45 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON LTST-C150KDKT-10A
LITEON Single Colour LEDs Chip LED 1206 TopView Red 186.918In Stock
21.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 645 nm 2.8 mcd 10 mA 2.4 V 50 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON LTST-C170KDKT
LITEON Single Colour LEDs Chip LED 0805 TopView Red 38.656In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 645 nm 2.8 mcd 20 mA 2.4 V 50 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON LTST-C190KDKT-10A
LITEON Single Colour LEDs Chip LED 0603 Top View Red 115.223In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm 2.8 mcd 10 mA 2.4 V 46 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON LTST-C190KYKT
LITEON Single Colour LEDs SMD LTST-C190KYKT 0603 TYPE 34.490In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 602 nm 18 mcd 20 mA 2 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Green 568nm Water Clear 20mcd 1.471In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1210 (3025 metric) 568 nm 20 mcd 20 mA 2.2 V 62.5 mW Colorless 3 mm x 1.3 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 571nm 0201 Heli-Um 0.6x0.3mm SMD LED 3.989In Stock
40.860On Order
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0201 (0603 metric) 571 nm 15 mcd 10 mA 1.97 V 48 mW Colorless 0.65 mm x 0.35 mm Rectangular Water Clear HeliUM Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 624nm 0201 Heli-Um 0.6x0.3mm SMD LED 2.760In Stock
12.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0201 (0603 metric) 624 nm 120 mcd 10 mA 1.93 V 48 mW Colorless 0.65 mm x 0.35 mm Rectangular Water Clear HeliUM Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 605nm 0201 Heli-Um 0.6x0.3mm SMD LED 11.989In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0201 (0603 metric) 605 nm 150 mcd 10 mA 2.01 V 48 mW Colorless 0.65 mm x 0.35 mm Rectangular Water Clear HeliUM Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 589nm 0201 Heli-Um 0.6x0.3mm SMD LED 2.244In Stock
16.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 0201 (0603 metric) 589 nm 30 mcd 10 mA 2.01 V 48 mW Colorless 0.65 mm x 0.35 mm Rectangular Water Clear HeliUM Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 0.6x0.3mm GREEN 425In Stock
28.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0201 (0603 metric) 515 nm 280 mcd 5 mA 2.85 V 34 mW Colorless 0.65 mm x 0.35 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Amber, 26.8lm 1.477In Stock
Min.: 1
Mult.: 1
: 1.400

Amber LEDs SMD/SMT PLCC-4 595 nm 26.8 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Blue 465-485nm 10.7lm @ 150mA 206In Stock
Min.: 1
Mult.: 1
: 1.400

Blue LEDs SMD/SMT PLCC-4 485 nm 10.7 lm 150 mA 3.2 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green 520-535nm 35.2lm @ 150mA 1.644In Stock
Min.: 1
Mult.: 1
: 1.400

Green LEDs SMD/SMT PLCC-4 535 nm 30.6 lm 150 mA 3.3 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green, 26.8lm 238In Stock
Min.: 1
Mult.: 1
: 1.400

Green LEDs SMD/SMT PLCC-4 535 nm 26.8 lm 150 mA 3.3 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green, 35.2lm 79In Stock
1.400On Order
Min.: 1
Mult.: 1
: 1.400

Green LEDs SMD/SMT PLCC-4 535 nm 35.2 lm 50 mA 9.9 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 13.116In Stock
Min.: 1
Mult.: 1
: 10.000

Amber LEDs SMD/SMT 0402 (1005 metric) 604 nm 40 mcd 5 mA 1.9 V 48 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear 5P Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 15.502In Stock
30.000Expected 05/11/2026
Min.: 1
Mult.: 1
: 10.000

Green LEDs SMD/SMT 0402 (1005 metric) 570 nm 9 mcd 5 mA 1.9 V 48 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear 5P Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 11.250In Stock
20.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 10.000

Red LEDs SMD/SMT 0402 (1005 metric) 623 nm 32 mcd 5 mA 1.9 V 48 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear 5P Reel, Cut Tape, MouseReel