Rectangular Single Colour LEDs

Results: 2.105
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Stanley Electric Single Colour LEDs Surface Mount LED 6.924In Stock
10.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 10.000

Yellow LEDs SMD/SMT 0402 (1005 metric) 590 nm 32 mcd 5 mA 1.9 V 48 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear 5P Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 4.560In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 589 nm 270 mcd 20 mA 2.1 V 84 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused 1C Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 7.260In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 50 mcd 20 mA 1.9 V Colorless 1.2 mm x 0.8 mm Rectangular Diffused 1C Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 2.049In Stock
12.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 530 nm 100 mcd 5 mA 3 V 78 mW Colorless 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 15.559In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0805 (2012 metric) 562 nm 15 mcd 20 mA 1.9 V 78 mW Milky White 1.3 mm x 1.25 mm Rectangular Diffused 2H Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 8.166In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 91 mcd 20 mA 1.9 V 78 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused 1C Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 10.250In Stock
16.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm 91 mcd 20 mA 1.9 V 78 mW Milky White 1.3 mm x 1.25 mm Rectangular Diffused 2H Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 4.962In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 615 nm 91 mcd 20 mA 1.9 V 78 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused 1C Reel, Cut Tape, MouseReel
American Bright LED Single Colour LEDs 0.3W, 24V, BLUE, 3030 EMC, DC ezyLED 3.849In Stock
Min.: 1
Mult.: 1
: 2.000

Blue LEDs SMD/SMT 1212 (3030 metric) 465 nm 6 lm 20 mA 24 V 300 mW Blue 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.6W, 24V, RED, 3030 EMC, DC ezyLED 11.276In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1212 (3030 metric) 630 nm 20 lm 110 mA 24 V 600 mW Red 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.0W, 12V, CCT 1800K, PC Amber, 3030 EMC, DC ezyLED 3.242In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K 65 lm 100 mA 12 V 1 W Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 1.3W, 24V, RED, 3030 EMC, DC ezyLED 3.919In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1212 (3030 metric) 630 nm 39 lm 110 mA 24 V 1.3 W Red 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.5W ezyLED 12V / AMBER / 3030 PACKAGE/ 1800K 3.051In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K 35 lm 50 mA 12 V 500 mW Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.5W ezyLED 24V / AMBER / CRI 80 / 3030 PACKAGE / 1800K 3.997In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT 1212 (3030 metric) 1800 K 35 lm 50 mA 24 V 500 mW Amber 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
American Bright LED Single Colour LEDs 0.6W ezyLED 12V / RED / 3030 PACKAGE 3.775In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1212 (3030 metric) 630 nm 20 lm 110 mA 12 V 600 mW Red 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
VCC Single Colour LEDs SMD 0603 2V 100mcd RED 12.214In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 635 nm 50 mcd 20 mA 2 V 75 mW Colorless 1.2 mm x 1.1 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs SMD 0603 3V 1000mcd GREEN 7.990In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 576 nm 50 mcd 20 mA 3 V 75 mW Colorless 1.2 mm x 1.1 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs SMD 0603 3V 100mcd BLUE 6.035In Stock
Min.: 1
Mult.: 1
: 4.000

Blue LEDs SMD/SMT 0603 (1608 metric) 470 nm 15 mcd 20 mA 3 V 75 mW Colorless 1.2 mm x 1.1 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs SMD 0603 2V 150mcd YELLOW 7.807In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 591 nm 100 mcd 20 mA 2 V 75 mW Colorless 1.2 mm x 1.1 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs 0805 2V 35mcd Green 5.303In Stock
3.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 571 nm 35 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear LSM0805 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs 0805 3V 100mcd Blue 6.462In Stock
Min.: 1
Mult.: 1
: 3.000

Blue LEDs SMD/SMT 0805 (2012 metric) 469 nm 100 mcd 25 mA 3 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear LSM0805 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs 0805 2V 162mcd Yellow 6.165In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 590 nm 162 mcd 20 mA 2 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear LSM0805 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs Yellow Green 573nm 3.134In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 1206 (3216 metric) 573 nm 15 mcd 20 mA 2 V 60 mW Colorless 2 mm x 1.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs Yellow Green 573nm 2.936In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0402 (1005 metric) 573 nm 15 mcd to 45 mcd 20 mA 2 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs Red 624nm 837In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0402 (1005 metric) 624 nm 36 mcd to 89 mcd 20 mA 2 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel