Rectangular Single Colour LEDs

Results: 2.106
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 510In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 572 nm 25 mcd 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 6.452In Stock
380.859Expected 16/10/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm 63 mcd 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12x1W Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 382In Stock
168.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm 63 mcd 20 mA 2.2 V 54 mW Tinted 1.2 mm x 0.8 mm Rectangular Diffused SML-D12x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 839In Stock
15.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 40 mcd 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12x1W Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 181In Stock
3.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 587.5 nm 7.1 mcd 2 mA 2 V 52 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12W8W(A) Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 3.407In Stock
3.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 587.5 nm 7.1 mcd 2 mA 2 V 52 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 1.226In Stock
6.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 581 nm 40 mcd 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 2.740In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm 63 mcd 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 173In Stock
3.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 120 mcd 20 mA 2 V 72 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 2.914In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 120 mcd 20 mA 2 V 52 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 3.576In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 564.5 nm 22 mcd 20 mA 2.1 V 81 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 131In Stock
72.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 30 mcd 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13M8W Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 200In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 571 nm 45 mcd 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 57In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 571 nm 45 mcd 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 1.629In Stock
9.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm 70 mcd 20 mA 2.1 V 52 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 947In Stock
3.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm 85 mcd 20 mA 2 V 72 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 5.963In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm 85 mcd 20 mA 2 V 72 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 5.037In Stock
6.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 55 mcd 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 4.436In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 587 nm 110 mcd 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 1.241In Stock
3.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 587 nm 110 mcd 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 361In Stock
3.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 200 mcd 20 mA 2 V 72 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(A) Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 192In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 200 mcd 20 mA 2 V 72 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 290In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 571 nm 60 mcd 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(A) Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Red 615nm 160mcd 0603/1608 30mA 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 615 nm 160 mcd 20 mA 2 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(A) Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 2.958In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 587 nm 180 mcd 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(A) Reel, Cut Tape, MouseReel