Rectangular Single Colour LEDs

Results: 2.107
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors Single Colour LEDs Yellow 520mcd; 589nm 2.1V Vf MiniLED 454In Stock
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT SMD MiniLED 589 nm 520 mcd 50 mA 2.1 V 130 mW Colorless 1.5 mm x 0.9 mm Rectangular Non-Diffused MiniLED Reel, Cut Tape, MouseReel AEC-Q101
LITEON Single Colour LEDs SMD Side View 0.6mm Orange 605nm 180mcd 897In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 605 nm 90 mcd 20 mA 2.4 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.6mm Green 571nm 120mcd 8.425In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 571 nm 56 mcd 20 mA 2.4 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.6mm Red 631nm 200mcd 1.966In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT PLCC-2 631 nm 280 mcd 20 mA 2 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.6mm Yellow 589nm 300mcd 8.215In Stock
Min.: 1
Mult.: 1
: 4.000

Yellow LEDs SMD/SMT PLCC-2 594.5 nm 450 mcd 20 mA 2.4 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.6mm Green 525nm 500mcd 3.239In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 525 nm 280 mcd 20 mA 3.8 V 80 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.8mm Green 571nm 150mcd 5.862In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT PLCC-2 576.5 nm 224 mcd 20 mA 2.4 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.8mm Red 631nm 200mcd 11.684In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT PLCC-2 631 nm 280 mcd 20 mA 2.4 V 72 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD Side View 0.8mm Grn 525nm 600mcd 4.748In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 525 nm 355 mcd 20 mA 3.8 V 80 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber Clear 602nm 21.998In Stock
36.000On Order
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT 1206 (3216 metric) 610 nm 6 mcd 20 mA 2.1 V 100 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow Clear 587nm 11.512In Stock
93.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 1206 (3216 metric) 590.5 nm 28 mcd to 112 mcd 20 mA 2.4 V 75 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber Clear 602nm 7.840In Stock
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT 0805 (2012 metric) 602 nm 2.5 mcd 20 mA 2.1 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange-Red, 615nm 55mcd, 20mA 3.084In Stock
6.000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0805 (2012 metric) 615 nm 55 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.1 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow Clear 587nm 10.984In Stock
96.000On Order
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 587 nm 28 mcd to 112 mcd 20 mA 2.4 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Blue Clear 466nm 6.961In Stock
117.000On Order
Min.: 1
Mult.: 1
: 3.000

Blue LEDs SMD/SMT 0805 (2012 metric) 470 nm 28 mcd to 180 mcd 20 mA 3.8 V 76 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow Clear 588nm 36.590In Stock
39.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm 6 mcd 20 mA 2.1 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Amber Clear 602nm 8.825In Stock
60.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3.000

Amber LEDs SMD/SMT 0805 (2012 metric) 602 nm 4.5 mcd 20 mA 2.1 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Red Clear 621nm 42.583In Stock
39.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 621 nm 6 mcd 20 mA 2 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange 60mcd Water Clr 16.822In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm 90 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Thin Green 525nm 120mcd 9.479In Stock
15.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 525 nm 450 mcd 20 mA 3.2 V 76 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Yellow Clear 588nm 37.139In Stock
30.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3.000

Yellow LEDs SMD/SMT 0805 (2012 metric) 588 nm 4.5 mcd 20 mA 2.1 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange 602nm 60mcd Clear 9.657In Stock
56.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 615 nm 54 mcd 20 mA 2 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Thin Red 621nm 60mcd 907In Stock
60.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 621 nm 12 mcd 20 mA 2.1 V 100 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange Clear 605nm 28.046In Stock
125.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 5.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 90 mcd 20 mA 2 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Chip LED 0603 Super Thin Top View red 629nm 11mcd 2mA 31.087In Stock
35.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 629 nm 1.8 mcd 2 mA 2.2 V 75 mW Colorless 1.15 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel