Single UV LEDs

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices UV LEDs Ultraviolet 270 nm Non-Stocked
Min.: 250
Mult.: 250
: 250

2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm 130 deg 5.2 mm 0.95 mm 5.2 mm + 95 C Square Flat Clear Reel
LITEON LTPL-C034UVH410
LITEON UV LEDs UV POWER LED C3.5X3.5X2.15MM LENS TYPE, 412NM, 1000 MW, 3.7V Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

1313 (3434 metric) Ultraviolet (NUV) 500 mA 412 nm 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Dome Clear Reel
Marktech Optoelectronics UV LEDs 365nm UV Emitter 3mm Plastic Domed Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Ultraviolet (UVA) 20 mA 3.4 V 365 nm 125 deg 5 mm - 20 C + 80 C 2.95 mm x 2.5 mm Dome Water Clear UV-A
Marktech Optoelectronics UV LEDs 395nm UV Emitter 5mm Plastic Round Lens Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Ultraviolet (UVA) 20 mA 3.1 V 395 nm 14 deg 12.35 mm - 40 C + 85 C Dome Water Clear UV-A
Marktech Optoelectronics UV LEDs 395nm UV Emitter 5mm Plastic Flat Lens Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Ultraviolet (UVA) 20 mA 3.1 V 395 nm 116 deg 8.75 mm - 20 C + 80 C Round Water Clear UV-A
Marktech Optoelectronics UV LEDs 235nm 5.0x5.0 mm SMD Dome Lens UV Emitter Non-Stocked Lead-Time 12 Weeks
Min.: 5
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.8 V 236 nm 60 deg 800 mW 5 mm 2.45 mm 5 mm 3.1 mm Round Bulk
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 100mA Non-Stocked
Min.: 1
Mult.: 1
: 300

3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 28 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 55 C Square UV-C LED Reel, Cut Tape
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 100mA Non-Stocked
Min.: 1
Mult.: 1
: 300

3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 40 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 87 C Square UV-C LED Reel, Cut Tape
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

3.5 mm x 3.5 mm x 0.508 mm 350 mA 5.7 V 280 nm 130 deg, 140 deg 120 mW 3.5 mm 0.51 mm 3.5 mm 0 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (1 chip) 3535 Flat Lens SMD 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

350 mA 6.1 V 280 nm 120 deg 60 mW 3.45 mm 3.45 mm - 10 C + 55 C Square UV-C LED Reel