White LEDs

Results: 2.734
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 14.759In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 5000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Boost HM 4.984In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Cool White 375 lm 120 deg 1.5 A 3.41 V 7 W 1.9 mm 1.5 mm 0.732 mm - 40 C + 135 C Tinted 0.73 mm x 0.73 mm Square Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White LED, 4 Channel OSLON Compact PL 402In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs White 503 cd 1550 lm 120 deg 1 A 12.6 V 13 W 4.66 mm 3.1 mm 0.73 mm - 40 C + 135 C KW4 CHLNM2.TK Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 450In Stock
Min.: 1
Mult.: 1
: 2.000

White 311 cd 960 lm 120 deg 1 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C KW2 HML631.TK Reel, Cut Tape
ams OSRAM White LEDs GW PLLRA1.CM 2.003In Stock
Min.: 1
Mult.: 1
: 4.500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 3000 K 81.1 cd 250 lm 90 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.CM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.EM 2.135In Stock
Min.: 1
Mult.: 1
: 4.500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 4000 K 83.2 cd 260 lm 80 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 237In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 3000 K 1150 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 109In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 3435 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 3.176In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 4000 K 250 lm 90 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED 2.730In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 5000 K 300 lm 80 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2.610In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1055 mW, 1202 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1055 mW, 1202 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2.985In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1055 mW, 1202 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1055 mW, 1248 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1055 mW, 1248 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 1089 mW, 1248 mW 140 deg 700 mA 2.75 V 3.7 mm 3.7 mm 1.75 mm - 40 C + 125 C 3.74 mm x 0.9 mm Dome Reel, Cut Tape
ams OSRAM White LEDs 0.8mm x 0.8mm Compact Automotive Display Backlighting LED 13.264In Stock
Min.: 1
Mult.: 1
: 18.000

White LEDs SMD/SMT 462 nm 2.4 lm 5 mA 5.6 V 0.8 mm 0.8 mm 0.56 mm - 40 C + 110 C SYNIOS E0808 Reel, Cut Tape
ams OSRAM White LEDs 0.8mm x 0.8mm Compact Automotive Display Backlighting LED 13.429In Stock
Min.: 1
Mult.: 1
: 18.000

White LEDs SMD/SMT 462 nm 3.04 lm 5 mA 5.6 V 0.8 mm 0.8 mm 0.56 mm - 40 C + 110 C SYNIOS E0808 Reel, Cut Tape
ams OSRAM White LEDs SYNIOS P1515 offers a 360 side emission pattern 9.480In Stock
Min.: 1
Mult.: 1
: 2.500

White LEDs SMD/SMT White 14 lm 50 mA 3.25 V 1.5 mm 1.5 mm 1.42 mm - 40 C + 110 C Diffuse Reel, Cut Tape
ams OSRAM White LEDs 299.227In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 5000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 299.908In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 4000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 300.013In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 4000 K 39 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 301.686In Stock
Min.: 1
Mult.: 1
: 300.000

White LEDs SMD/SMT 1212 (3030 metric) White 5000 K 140 lm 90 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Square GW QSLPS1.CM Reel, Cut Tape
ams OSRAM White LEDs 300.555In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 2700 K 34.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 2.392In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 450 cd 1390 lm 120 deg 1 A 10.15 V 9.5 W 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx Reel, Cut Tape