ams OSRAM White LEDs

Results: 2.975
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 135.139In Stock
Cut Tape
Rp1.834,60
Rp733,84
Rp477,00
Rp366,92
Reel
Rp256,84
Min.: 1
Mult.: 1
: 10.000
SMD/SMT Warm White 6500 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs 69.080In Stock
Cut Tape
Rp1.834,60
Rp733,84
Rp477,00
Rp366,92
Reel
Rp256,84
Min.: 1
Mult.: 1
: 10.000
SMD/SMT Warm White 4000 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM White LEDs White DURIS E 2835 36.713In Stock
Cut Tape
Rp3.118,82
Rp1.687,83
Rp935,65
Rp733,84
Reel
Rp495,34
Min.: 1
Mult.: 1
: 10.000
White LEDs SMD/SMT 2835 Warm White 4000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS E4014 4.539In Stock
Cut Tape
Rp11.924,90
Rp7.980,51
Rp5.668,91
Rp4.696,58
Reel
Rp3.797,62
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White
3.420In Stock
Cut Tape
Rp13.759,50
Rp9.686,69
Rp7.026,52
Rp5.760,64
Reel
Rp5.118,53
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED 1.239In Stock
6.000Expected 27/11/2026
Cut Tape
Rp13.942,96
Rp9.117,96
Rp6.090,87
Rp4.219,58
Reel
Rp3.283,93
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT TOPLED White 900 mcd 120 deg 20 mA 3.2 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 25In Stock
500On Order
Rp129.522,76
Rp97.600,72
Rp79.071,26
Rp70.815,56
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 3535 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs White OSLON Black 1.574In Stock
Cut Tape
Rp41.645,42
Rp29.903,98
Rp22.932,50
Rp19.813,68
Reel
Rp16.621,48
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT 3737 White 121 cd 365 lm 120 deg 1 A 3.05 V 3 W 3.75 mm 3.75 mm 0.5 mm - 40 C + 125 C LUW HWQP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 3.570In Stock
Cut Tape
Rp23.299,42
Rp16.438,02
Rp12.016,63
Rp10.016,92
Reel
Rp8.824,43
Min.: 1
Mult.: 1
: 1.500
Warm White 5000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2.850In Stock
Cut Tape
Rp23.299,42
Rp16.438,02
Rp12.016,63
Rp10.016,92
Reel
Rp8.824,43
Min.: 1
Mult.: 1
: 1.500
Warm White 4000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2.171In Stock
Cut Tape
Rp24.216,72
Rp17.006,74
Rp12.181,74
Rp10.567,30
Reel
Rp7.705,32
Min.: 1
Mult.: 1
: 1.500
Warm White 5000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2.960In Stock
Cut Tape
Rp24.583,64
Rp17.318,62
Rp12.658,74
Rp10.548,95
Reel
Rp9.283,08
Min.: 1
Mult.: 1
: 1.500
Warm White 5000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs KW DMLN32.SB 4.000In Stock
Cut Tape
Rp17.612,16
Rp12.456,93
Rp9.099,62
Rp7.595,24
Reel
Rp6.366,06
Min.: 1
Mult.: 1
: 4.000
White LEDs 1007 (2720 metric) White KW DMLN32.SB Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White TOPLED Black Surface 7.190In Stock
Cut Tape
Rp8.255,70
Rp5.613,88
Rp4.017,77
Rp3.283,93
Reel
Rp2.825,28
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT TOPLED White 2.1 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White DURIS E 2835 51.254In Stock
Cut Tape
Rp3.118,82
Rp1.687,83
Rp935,65
Rp733,84
Reel
Rp495,34
Min.: 1
Mult.: 1
: 10.000
White LEDs SMD/SMT 2835 Warm White 3000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 39.962In Stock
Cut Tape
Rp8.255,70
Rp5.430,42
Rp3.632,51
Rp2.513,40
Reel
Rp1.999,71
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 4000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Warm White
725In Stock
Cut Tape
Rp59.257,58
Rp42.195,80
Rp32.839,34
Reel
Rp27.335,54
Rp26.601,70
Min.: 1
Mult.: 1
: 600
White LEDs SMD/SMT SMD-2 Warm White 4000 K 32.3 cd 61 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs SMD epoxy package ultra white 1.933In Stock
Cut Tape
Rp130.440,06
Rp95.949,58
Rp76.869,74
Rp65.862,14
Reel
Rp62.926,78
Min.: 1
Mult.: 1
: 2.000
White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2.680In Stock
Cut Tape
Rp23.299,42
Rp16.438,02
Rp12.016,63
Rp10.016,92
Reel
Rp8.824,43
Min.: 1
Mult.: 1
: 1.500
Warm White 2200 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs White TOPLED 7.120In Stock
Cut Tape
Rp9.356,46
Rp6.457,79
Rp4.641,54
Rp3.815,97
Reel
Rp3.357,32
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT TOPLED White 710 mcd 120 deg 20 mA 3.2 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 2.85V 5mA
11.504In Stock
Cut Tape
Rp11.007,60
Rp7.191,63
Rp4.806,65
Rp3.320,63
Reel
Rp2.183,17
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 0402 (1005 metric) White 230 mcd 0.874 lm 165 deg 5 mA 2.85 V 14 mW 1 mm 0.55 mm 0.3 mm - 40 C + 85 C Tinted Diffused LW VH8G Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 2.500In Stock
Cut Tape
Rp23.299,42
Rp16.438,02
Rp12.016,63
Rp10.016,92
Reel
Rp8.824,43
Min.: 1
Mult.: 1
: 1.500
Warm White 4000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs White 5700K 8.482In Stock
Cut Tape
Rp10.640,68
Rp7.356,75
Rp5.320,34
Rp4.384,69
Reel
Rp3.687,55
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape
ams OSRAM White LEDs White
5.879In Stock
Cut Tape
Rp11.557,98
Rp7.778,70
Rp5.540,49
Rp4.568,15
Reel
Rp3.871,01
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT TOPLED White 1.5 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.4 mm Round Flat Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White 2700K SYNIOS E4014 5.625In Stock
Cut Tape
Rp11.924,90
Rp7.980,51
Rp5.668,91
Rp4.696,58
Reel
Rp3.981,08
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted KW DPLS32.EC Reel, Cut Tape, MouseReel