ams OSRAM White LEDs

Results: 2.734
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSLON BOOST HM 3.731In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 140 cd 433 lm 120 deg 1.2 A 3.4 V 4.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Colorless 0.73 mm x 0.73 mm Square Clear KW CELMM2.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL KW CELNM3.TK 5.794In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB White 152 cd 465 lm 120 deg 1.5 A 3.4 V 3.2 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C KW CELNM3.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 4.037In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3000 K 105 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs 29.237In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 161 cd 498 lm 120 deg 1.5 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Clear KW HHL631.TK Reel, Cut Tape
ams OSRAM White LEDs LUW CRBP.01 32.400In Stock
600On Order
Min.: 1
Mult.: 1
: 600

White LEDs White 58.2 cd 185 lm 120 deg 350 mA 2.9 V 1 W 3 mm 3 mm 2.02 mm - 40 C + 125 C LUW CRBP.01 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs SYNIOS P2720 KW DMLN33.SG 2.564In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1108 (2720 metric) White 25.9 cd 78 lm 120 deg 60 mA 2.8 V 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN33.SG Reel, Cut Tape
ams OSRAM White LEDs 148.864In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 2200 K 19.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 166.125In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 2400 K 19.5 lm 92 120 deg 60 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 176.008In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 2700 K 21 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 159.938In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 6500 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 160.788In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 5700 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 115.938In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 5000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 105.825In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 4000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 178.479In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 3500 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 187.448In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT SMT-2 White 3000 K 22.5 lm 92 120 deg 90 mA 2.9 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 192.830In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 2200 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 253.730In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 2700 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 89.903In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 6500 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 195.236In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 5000 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 124.221In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 4000 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 193.842In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 3500 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 179.605In Stock
Min.: 1
Mult.: 1
: 200.000

White LEDs SMD/SMT 2.5 mm x 3.5 mm 3000 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 108.200In Stock
Min.: 1
Mult.: 1
: 10.000

White LEDs SMD/SMT White 2700 K 15 lm 98 120 deg 60 mA 2.95 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 36.072In Stock
Min.: 1
Mult.: 1
: 10.000

White LEDs SMD/SMT White 3000 K 16.5 lm 98 120 deg 60 mA 2.95 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs 70.915In Stock
Min.: 1
Mult.: 1
: 10.000

White LEDs SMD/SMT White 4000 K 19.5 lm 98 120 deg 60 mA 2.95 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape