ams OSRAM White LEDs

Results: 2.734
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 3.000In Stock
Min.: 1
Mult.: 1
: 1.500

Warm White 3500 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 99.407In Stock
Min.: 1
Mult.: 1
: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 2200 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 96.805In Stock
Min.: 1
Mult.: 1
: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 2700 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 99.134In Stock
Min.: 1
Mult.: 1
: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 3000 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 54.848In Stock
Min.: 1
Mult.: 1
: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 6500 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 97.406In Stock
Min.: 1
Mult.: 1
: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 5700 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 95.698In Stock
Min.: 1
Mult.: 1
: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 5000 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 92.033In Stock
Min.: 1
Mult.: 1
: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 4000 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 3030 - GW QSLMS2.HM - High efficacy LED for indoor, industrial and horticulture applications 99.917In Stock
Min.: 1
Mult.: 1
: 4.000

Horticulture LEDs SMD/SMT SMT-4 Warm White 3500 K 12.4 cd 37.5 lm 70 120 deg 200 mA 2.7 V 180 mW 3.25 mm 3.25 mm 0.75 mm - 40 C + 105 C Square GW QSLMS2.HM Reel, Cut Tape
ams OSRAM White LEDs KW CELMM1.TG 470In Stock
Min.: 1
Mult.: 1
: 4.000

White 133 cd 410 lm 120 deg 1.5 A 3.41 V 5.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C KW CELMM1.TG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White LED Micro SIDELED 14.056In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Side Looker White 3.26 cd 120 deg 20 mA 2.85 V 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused CUW Y3SH.B2 Reel, Cut Tape
ams OSRAM White LEDs 600In Stock
Min.: 1
Mult.: 1
: 600

Neutral White 6500 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs White 4500K 70CRI OSLON Square 1.111In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4500 K 340 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 17.138In Stock
150.000Expected 20/11/2026
Min.: 1
Mult.: 1
: 10.000

White LEDs SMD/SMT White 3500 K 18 lm 98 120 deg 60 mA 2.95 V 3.5 mm 2.74 mm 0.73 mm - 40 C + 100 C Rectangular Diffused GW JTLMS3 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 365In Stock
Min.: 1
Mult.: 1
: 1.500

Warm White 5700 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs GW QSSPA1.EM 394In Stock
Min.: 1
Mult.: 1
: 900

White LEDs Warm White 5000 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Square Flat 487In Stock
1.800Expected 02/09/2026
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 6500 K 98.5 cd 312 lm 70 120 deg 700 mA 2.85 V 2 W 3 mm 3 mm 0.76 mm - 40 C + 125 C KW CSLPM2.PC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Square Flat 1.724In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 5700 K 98.5 cd 312 lm 70 120 deg 700 mA 2.85 V 2 W 3 mm 3 mm 0.76 mm - 40 C + 125 C KW CSLPM2.PC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 3014 16.364In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Cool White 8000 K 2.8 cd 9.15 lm 110 deg 30 mA 2.7 V 90 mW 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused KW DCLMS2.EC Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 3014 17.629In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Cool White 5000 K 2.8 cd 9.15 lm 110 deg 30 mA 2.7 V 90 mW 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Tinted Rectangular Diffused KW DCLMS2.EC Reel, Cut Tape
ams OSRAM White LEDs KW DCLMS2.EC 5.320In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 13.317In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DELPS2.RA 8.814In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 1608 (4020 metric) White 680 mcd 2.18 lm 120 deg 2 mA 2.7 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 15.880In Stock
Min.: 1
Mult.: 1
: 5.000
White 1.96 cd 6.02 lm 120 deg 20 mA 3.08 V 62 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELSS2.RA Reel, Cut Tape
ams OSRAM White LEDs White 4500K OSTUNE E1608 30mA 2.900In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102