ams OSRAM White LEDs

Results: 2.734
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White TOPLED 9.900In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 5600 K 2.24 cd 120 deg 50 mA 3.2 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White TOPLED 5.020In Stock
2.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 710 mcd 120 deg 20 mA 3.2 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED 6.220In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 2.7 cd 8.51 lm 120 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted Diffused LW TVSG.BB Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White 6.657In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 2.7 cd 8.51 lm 120 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.4 mm Round Flat Diffused LW TVSG.BB Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED 3.867In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 1.3 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Colorless 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED 2.115In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 2.15 cd 6.78 lm 120 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.4 mm Round Flat Diffused LW TVSG.VN Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White TOPLED Black Surface 11.633In Stock
10.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 1.8 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED 3.167In Stock
6.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White LW T6SH.CB Reel, Cut Tape AEC-Q101
ams OSRAM White LEDs White 2.85V 5mA 11.654In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0402 (1005 metric) White 230 mcd 0.874 lm 165 deg 5 mA 2.85 V 14 mW 1 mm 0.55 mm 0.3 mm - 40 C + 85 C Tinted Diffused LW VH8G Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 2.85V 5mA 6.800In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White LW VH8G Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 67In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 3500 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 1608 12.448In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 1608 (4020 metric) Cool White 1.12 cd 3.63 lm 120 deg 30 mA 3.2 V 100 mW 1.4 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused TOPLED E 1608 Reel, Cut Tape AEC-Q102
ams OSRAM White LEDs White LED, 1 Channel OSLON Compact PL 1.672In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs White 128 cd 395 lm 120 deg 1 A 3.15 V 3.2 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C KW CELNM2.TK Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White SIDELED 2.297In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1715 (4238 metric) White 900 mcd 120 deg 20 mA 3.2 V 4.2 mm 3.8 mm 4.2 mm - 40 C + 110 C Tinted Diffused SIDELED Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs 1.250In Stock
300.000Expected 08/02/2027
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 5700 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 744In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1.5 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 2.37 mm x 1.15 mm Rectangular Clear KW2 HML631.TK Reel, Cut Tape
ams OSRAM White LEDs Forward Lighting LED - OSLON Compact PM - KW CDLMM2.TK - Tiny ceramic package 3 pad design 339In Stock
4.000Expected 26/02/2027
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1.65 mm x 1.25 mm x 0.732 mm White 89.9 cd 273 lm 120 deg 1 A 3.4 V 2.2 W 1.65 mm 1.25 mm 0.73 mm - 40 C + 135 C White 0.73 mm Square KW CDLMM2.TK Reel, Cut Tape
ams OSRAM White LEDs White OSTAR Projection 136In Stock
2.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Cool White 280 lm 120 deg 1 A 3 V 3 W 3 mm 3 mm 0.71 mm - 40 C + 125 C Tinted 1.03 mm x 1.03 mm Square Diffused KW CSLNM1.TG Reel, Cut Tape
ams OSRAM White LEDs OSLON Submount PL 1.981In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 461 cd 1410 lm 120 deg 1 A 9.8 V 9.8 W 4.6 mm 3.75 mm 0.67 mm - 40 C + 135 C Colorless Square Clear KW3 C3LPL3.TK Reel, Cut Tape
ams OSRAM White LEDs KW DDLM31.EH 2.982In Stock
Min.: 1
Mult.: 1
: 4.000

Warm White 3000 K 20.9 cd 62.5 lm 80 120 deg 140 mA 3.15 V 440 mW 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C KW DDLM31.EH Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K Reverse Mount 21.410In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 5600 K PointLED Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM GW CSSRM3.PMN8P1XX53
ams OSRAM White LEDs WHITE SMD LED OSLON SQUARE 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5000 K 350 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear Reel, Cut Tape
ams OSRAM GW JCLPS2.EM-H2H8-A737-1-65-2-R33
ams OSRAM White LEDs White DURIS E 3 29.500In Stock
Min.: 1
Mult.: 1
: 10.000

White LEDs 3014 White 3000 K Reel, Cut Tape
ams OSRAM White LEDs GW QSSPA1.EM 554In Stock
Min.: 1
Mult.: 1
: 900

White LEDs Warm White 4000 K 40.7 cd 134 lm 80 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 3.137In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 3000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel