ams OSRAM White LEDs

Results: 2.734
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs KW CSLPM1.TG
4.743On Order
Min.: 1
Mult.: 1
: 1.000

White LEDs White 1.4 A 3 V - 40 C + 85 C KW CSLPM1.TG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM GW CSSRM3.PM-N8P1-XX55-1-700-R33
ams OSRAM White LEDs
6.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 350 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear OSLON SQUARE Reel, Cut Tape
ams OSRAM White LEDs White OSCONIQ P 2723
4.604Expected 16/10/2026
Min.: 1
Mult.: 1
: 1.200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED
3.990Expected 18/09/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB Mount 6500 K 270 lm 90 120 deg 700 mA 2.8 V 2.35 mm 2.35 mm 0.37 mm - 40 C + 105 C OSCONIQ C 2424 Gen 2 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip
3.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 1.500

White LEDs SMD/SMT White 4000 K 230 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DMLN32.SB
4.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs 1007 (2720 metric) White KW DMLN32.SB Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 112 lm 90 120 deg 140 mA 6 V 3 mm 3 mm 0.6 mm - 40 C + 110 C 2.27 mm Diffused OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E3030+ Automotive LEDs for High-Efficiency Interior Lighting
4.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White OSTUNE E3030 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT Warm White 24 lm Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT Neutral White 4000 K 24 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT Warm White 3500 K 24 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT Warm White 3000 K 24 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT Warm White 2700 K 24 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5.000On Order
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT Warm White 2400 K 24 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT Cool White 6500 K 28 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT Cool White 5700 K 28 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs OSTUNE E1515 Automotive LEDs for High-Efficiency Interior Lighting
5.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT Neutral White 5000 K 28 lm 30 mA 5.6 V 1.5 mm 1.5 mm 0.695 mm - 40 C + 110 C Colorless 1.26 mm x 1.09 mm Square Clear OSTUNE E1515 Reel, Cut Tape
ams OSRAM White LEDs White
5.866Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 1.5 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.4 mm Round Flat Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs
1.800Expected 04/09/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape
ams OSRAM GW VJLPL1.CM-K3LX-XX51-1-350-R18
ams OSRAM White LEDs
5.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 6500 K GW VJLPL1_Cx Reel, Cut Tape