ams OSRAM White LEDs

Results: 2.709
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3030 White 2700 K 160 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Reel, Cut Tape
ams OSRAM White LEDs 10.427In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 560 mcd 150 deg 5 mA 2.75 V 1.6 mm 0.8 mm 0.4 mm - 40 C + 105 C Rectangular Diffused KW EELP41.RU Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 1.652In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 2700 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs 11.076In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT CSMD-2 White 150 cd 473 lm 120 deg 1.5 A 3.2 V 3.2 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Diffused KW CWLPM3.TK Reel, Cut Tape
ams OSRAM White LEDs White 2700K OSTUNE E1608 30mA 25.693In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 4000K OSTUNE E3030 140mA 11.701In Stock
Min.: 1
Mult.: 1
: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White MINITOPLED 9.208In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Ultra White OSLON Black Flat 2.836In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 3737 Cool White 125 cd 355 lm 120 deg 1 A 3.05 V 3 W 3.75 mm 3.75 mm 0.5 mm - 40 C + 125 C Tinted 3.52 mm x 3.12 mm Rectangular with Sidecut Clear OSLON Black Flat Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 3014 45.409In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT TOPLED White 2.24 cd 110 deg 30 mA 2.7 V 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape
ams OSRAM White LEDs White SIDELED 7.837In Stock
14.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1715 (4238 metric) White 5600 K 900 mcd 3050 m lm 120 deg 20 mA 3.2 V 4.2 mm 3.8 mm 4.2 mm - 40 C + 110 C Tinted 2.4 mm Cone Diffused SIDELED Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White 2.85V 5mA 25.685In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White LW QH8G Reel, Cut Tape
ams OSRAM White LEDs White TOPLED 21.237In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 6.8 cd 19.5 lm 110 deg 50 mA 2.9 V 150 mW 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.6 mm x 2.4 mm Rectangular Diffused LW T6SH.CB Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White
9.992In Stock
104.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 1.8 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Tinted 2.4 mm Round Flat Diffused TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED Black Surface 21.962In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 2.1 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED Black Surface 21.633In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 1.8 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Diffused 16.206In Stock
38.000Expected 12/02/2027
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Diffused 20.471In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT White LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs 3.800In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs White Reel, Cut Tape
ams OSRAM White LEDs Cool White 5500K 3.059In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Cool White 5500 K 153 cd 315 lm 75 95 deg 1 A 3.6 V 3.6 W 4.4 mm 4.4 mm 2.4 mm - 40 C + 150 C Colorless 4.4 mm x 4.4 mm Dome Water Clear LZ1-00CW02 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Cool White 968In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT Cool White 5500 K 435 cd 800 lm 75 90 deg 700 mA 12.6 V 9.6 W 7 mm 7 mm 3.7 mm - 40 C + 150 C Colorless 5.6 mm Dome Water Clear LZ4-00CW08 Reel, Cut Tape
ams OSRAM White LEDs LED ENGIN WHITE 5500K-6500K 219In Stock
Min.: 1
Mult.: 1
: 250

White LEDs Cool White 5500 K 435 cd 800 lm 90 deg 700 mA 13.75 V 9.6 W 7 mm 7 mm 3.7 mm - 40 C + 150 C LZ4-00CW08 Reel, Cut Tape
ams OSRAM GW VJLPL1.EM-LXL3-XX53-1-350-R18
ams OSRAM White LEDs 12.346In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 5000 K GW VJLPL1_Ex Reel, Cut Tape
ams OSRAM White LEDs Square Horti White with Photon Flux 882In Stock
Min.: 1
Mult.: 1
: 3.000

Horticulture LEDs SMD/SMT White 125 cd 392 lm 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C 2.79 mm x 1.48 mm GW CSSRM4.HW Reel, Cut Tape
ams OSRAM White LEDs 2.010In Stock
5.000Expected 01/01/2027
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Warm White 2700 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs 940In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Warm White 3500 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape