MouseReel White LEDs

Results: 6.523
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 3500 K 70-CRI, LUXEON 5050 813In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3500 K 707 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Rubix 98In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 80 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White Clear Non-Diff 6.059In Stock
Min.: 1
Mult.: 1
: 7.500

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 275 mcd 120 deg 10 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White, InGaN 80mcd, 5mA
29.859In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 56 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.3 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XD16AW 2.020In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 107 lm 90 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XHP70B 899In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 1485 lm 80 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XQEAWT 1.615In Stock
Min.: 1
Mult.: 1
: 2.000

350 mA Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XQEAWT 1.515In Stock
Min.: 1
Mult.: 1
: 2.000

350 mA Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XQEAWT 2.416In Stock
Min.: 1
Mult.: 1
: 3.000

350 mA Reel, Cut Tape, MouseReel
ams OSRAM KW DMLQ33.SG-Z8KF8-ebvFfcbB46-8E8G
ams OSRAM White LEDs White SYNIOS P2720 8.044In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs 1007 (2720 metric) White Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs GW JCLPS2.CM 9.870In Stock
Min.: 1
Mult.: 1
: 10.000

3014 Warm White 2700 K 8.64 cd 26.4 lm 90 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.CM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White DURIS E 2835 36.848In Stock
Min.: 1
Mult.: 1
: 10.000

White LEDs SMD/SMT 2835 Warm White 4000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White
520In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED 2.289In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 900 mcd 120 deg 20 mA 3.2 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel AEC-Q101
Luminus Devices White LEDs White 3500 K 90-CRI, MP-2016 Series 4.590In Stock
100.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 1800 K 90-CRI, MP-1616 Series 26.741In Stock
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 1800 K 32 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 90-CRI, MP-1616 Series 30.689In Stock
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 3000 K 42 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-1616 Series 29.273In Stock
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 54 lm 80 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 95-CRI, MP-1616 Series 845In Stock
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 42 lm 95 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 90-CRI, MP-1616 Series 13.120In Stock
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Cool White 5000 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 80-CRI, MP-3014 Series 10.421In Stock
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 3014 Cool White 6500 K 28 lm 80 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White SMD 460In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 13.9lm 1.525In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 252In Stock
Min.: 1
Mult.: 1
: 900

White LEDs SMD/SMT PLCC-6 Warm White 3200 K 18 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, 2835 Size, W Class 57.511In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 25 lm 80 120 deg 60 mA 2.91 V 175 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 1.75 mm x 1.35 mm Rectangular Diffused Reel, Cut Tape, MouseReel