MouseReel White LEDs

Results: 6.523
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 3500 K 70-CRI, XLamp XREWHT 213In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Neutral White 56.8 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XTEAWT 656In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 148 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XTEAWT 1.156In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 130 lm 70 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 95-CRI, LUXEON 3014 32.680In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 3030 Warm White 5700 K 95 116 deg 65 mA 2.71 V 176 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 5050 40In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 600 lm 90 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 70-CRI, MP-7070 Series 1.560In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 7070 Cool White 6500 K 1510 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Neutural White LED 2.383In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 20 lm 70 120 deg 60 mA 3.2 V 200 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-1616 Series 4.558In Stock
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-1616 Series 179In Stock
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 107 lm 90 135 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 90-CRI, MP-3014 Series 18.764In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3014 Cool White 6500 K 26 lm 90 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 13.9lm 1.655In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel


Cree LED White LEDs White 5700 K, PLCC-67030 - 14400mcd 3.309In Stock
Min.: 1
Mult.: 1
: 2.800

SMD/SMT CLX6F-WKW Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XB-D Series 176In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 114 lm 70 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10500K 65-CRI, XLamp XPEBTT 662In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Cool White 10500 K 300 lm 65 125 deg 1.05 A 3.5 V 3.6 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBTT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XPEBWT 1.399In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Cool White 6200 K 130 lm 70 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6350 K 70-CRI, XLamp XPEWHT 1In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 6350 K 122 lm 70 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp XPGBWT 79In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Warm White 3250 K 114 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XP-G3 LED 745In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 139 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XP-G3 LED 381In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 188 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 150 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPLBWT 565In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 527 lm 70 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XTEAWT 482In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 139 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp XTEAWT 563In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2200 K 93.9 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 70-CRI, XLamp XTEAWT 456In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 107 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XTEAWT 9In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 100 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XTEAWT 4In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 107 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel