MouseReel White LEDs

Results: 6.526
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 3500 K MIN-CRI XLamp XTEAWT 670In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 3500 K 139 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 80-CRI, XLamp XTEAWT 700In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6000 K 122 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XTEAWT 1.283In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 93.9 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 5050 5In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 630 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z ES 328In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-7070 Series 1.734In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1430 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XMLBWT 1.168In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 200 lm 90 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra White OSLON LX 814In Stock
Min.: 1
Mult.: 1
: 600

White LEDs White 45.8 cd 146 lm 120 deg 350 mA 2.95 V 1 W 3 mm 3 mm 1.75 mm - 40 C + 125 C LUW CVBP.CE Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs PC Green DURIS S 5 29.163In Stock
Min.: 1
Mult.: 1
: 4.500

White LEDs SMD/SMT SMD-2 Warm White 58 lm 120 deg 100 mA 2.95 V 3 mm 2.55 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLM32.UL Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3030 Series 51.990In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 36 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XBHAWT 999In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 240 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XPGBWT 997In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Cool White 6500 K 130 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XP-G3 LED 994In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 148 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 90-CRI, XLamp XP-G3 LED 1.091In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp XPLBWT 500In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 417 lm 90 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 5050 3.832In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 768 lm 80 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp XMLBWT 882In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 220 lm 80 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 2700K SYNIOS E4014 5.770In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Mini TOPLED 7.855In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q101
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3030 Series 63.670In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3030 Cool White 5000 K 37 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPGBWT 900In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 164 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XPLAWT 807In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 446 lm 70 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K MIN-CRI XLamp XTEAWT 1.883In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 130 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 70-CRI, LUXEON 5050 18.462In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 675 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 5050 4.724In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 711 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel