Reel White LEDs

Results: 22.058
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 6500 K MIN-CRI XLamp XTEAWT 293In Stock
Cut Tape
Rp12.475
Reel
Rp8.421
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 148 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 70-CRI, XLamp XTEAWT 351In Stock
Cut Tape
Rp9.907
Reel
Rp6.916
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 1414 (3535 metric) Warm White 2200 K 80.6 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K MIN-CRI XLamp XTEAWT 888In Stock
Cut Tape
Rp11.741
Reel
Rp7.889
Rp7.815
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 130 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XTEAWT 965In Stock
Cut Tape
Rp12.475
Reel
Rp8.256
Rp8.054
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 107 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 70-CRI, XLamp XTEAWT 1.238In Stock
Cut Tape
Rp13.576
Reel
Rp10.035
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4750 K 130 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XTEAWT 985In Stock
Cut Tape
Rp14.677
Reel
Rp9.723
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 148 lm 70 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XTEHVW 78In Stock
Cut Tape
Rp19.814
Reel
Rp15.392
Rp15.301
Rp15.099
Rp14.402
Min.: 1
Mult.: 1
: 100
White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 156 lm 70 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 75-CRI, XLamp XB-D Series 819In Stock
Cut Tape
Rp15.778
Reel
Rp10.714
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Cool White 6200 K 122 lm 70 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XB-D Series 850In Stock
Cut Tape
Rp16.511
Rp16.144
Reel
Rp10.824
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Cool White 6200 K 122 lm 70 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 75-CRI, XLamp XB-D Series 910In Stock
Cut Tape
Rp16.144
Reel
Rp10.824
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Warm White 3500 K 100 lm 80 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 75-CRI, XLamp XB-D Series 277In Stock
Cut Tape
Rp16.144
Reel
Rp11.283
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Cool White 5000 K 114 lm 75 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3700 K 75-CRI, XLamp XBHAWT 89In Stock
Cut Tape
Rp37.793
Reel
Rp37.793
Rp26.969
Min.: 1
Mult.: 1
: 250
White LEDs SMD/SMT SMD-2 Neutral White 3700 K 260 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2850 K 85-CRI, XLamp XBHAWT 192In Stock
Cut Tape
Rp34.490
Reel
Rp34.490
Rp24.584
Min.: 1
Mult.: 1
: 250
White LEDs SMD/SMT SMD-2 Warm White 2850 K 172 lm 85 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Tinted 2.4 mm x 2.4 mm Dome XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP50D 228In Stock
Cut Tape
Rp118.882
Reel
Rp118.882
Rp83.658
Min.: 1
Mult.: 1
: 500
White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHP70B 90In Stock
Cut Tape
Rp185.295
Rp176.122
Rp171.168
Reel
Rp157.409
Rp143.099
Min.: 1
Mult.: 1
: 100
White LEDs SMD/SMT SMD-2 Cool White 5700 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 85-CRI, XLamp XPGBWT 33In Stock
Cut Tape
Rp28.987
Rp27.702
Rp26.785
Rp24.767
Reel
Rp22.382
Min.: 1
Mult.: 1
: 250
White LEDs SMD/SMT SMD-2 Warm White 3000 K 80.6 lm 85 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XPGWHT 346In Stock
3.000Expected 07/12/2026
Cut Tape
Rp44.764
Reel
Rp29.904
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT Cool White 6500 K 139 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, XLamp XPGWHT 103In Stock
Cut Tape
Rp36.325
Reel
Rp24.217
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT Warm White 3500 K 107 lm 80 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XPGWHT 819In Stock
Cut Tape
Rp44.030
Reel
Rp29.354
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT Cool White 6000 K 139 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 90-CRI, XLamp XPLBWT 3In Stock
Cut Tape
Rp68.981
Reel
Rp68.981
Rp46.232
Min.: 1
Mult.: 1
: 500
White LEDs SMD/SMT SMD-2 Cool White 6500 K 417 lm 90 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XQEAWT 225In Stock
Cut Tape
Rp26.785
Reel
Rp26.785
Rp19.263
Min.: 1
Mult.: 1
: 250
350 mA Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K MIN-CRI XLamp XTEAWT 25In Stock
Cut Tape
Rp11.741
Reel
Rp7.999
Rp7.907
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 100 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XTEAWT 656In Stock
Cut Tape
Rp13.209
Reel
Rp8.990
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 148 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XTEAWT 391In Stock
Cut Tape
Rp11.741
Rp11.154
Rp10.824
Rp9.980
Reel
Rp7.889
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 73.9 lm 90 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K MIN-CRI XLamp XTEAWT 241In Stock
Cut Tape
Rp9.173
Reel
Rp6.054
Rp5.962
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 1414 (3535 metric) Cool White 6000 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel