Tray White LEDs

Results: 15.297
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
New Energy White LEDs White 2700 K, 80 CRI Starboard XPLA 236In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Warm White 2700 K 380 lm 80 125 deg 1.05 A 2.95 V 3 W 19.9 mm 19.9 mm 3.7 mm + 85 C Tinted 3.45 mm Dome Clear XPL - Starboard Tray
New Energy White LEDs White 4000 K, 70 CRI Starboard XPLA 210In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4000 K 400 lm 70 115 deg 1.05 A 2.95 V 3 W 19.9 mm 19.9 mm 2 mm + 85 C Tinted 3.45 mm x 3.45 mm Square Clear XPL - Starboard Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXB3590-36V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 12000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 2200 K 80-CRI, XLamp CMU2236-36V 281In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 4575 lm 82 115 deg 990 mA 34.4 V 33 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2236 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-3 Series 2.287In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 290 lm 90 120 deg 80 mA 34.2 V 2.7 W 13.5 mm 13.5 mm 2.24 mm + 140 C Tinted 4.5 mm Round Flat Diffused CXM-3 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-6 Series 2.231In Stock
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 510 lm 95 120 deg 150 mA 36 V 5.2 W 13.5 mm 13.5 mm 2.24 mm + 105 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 3 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-9 Series 2.198In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1355 lm 95 120 deg 360 mA 34 V 12.1 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused CXM-9 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-6 Series 1.873In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 590 lm 95 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMU2287-54V 102In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 11140 lm 92 115 deg 1.62 A 51.6 V 82 W 28 mm 28 mm 0.9 mm + 140 C Yellow 24.5 mm Round Flat Clear CMU2287 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-6 Series 1.800In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 665 lm 90 120 deg 300 mA 18 V 3.6 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 40H 84In Stock
Min.: 1
Mult.: 1

White CoB LEDs Yellow CMU1516 Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 50G 50H 60In Stock
Min.: 1
Mult.: 1

White CoB LEDs Yellow CMU1532 Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 30H 142In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 95 114 deg 300 mA 21 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 40G 40H 108In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB1516-36V 45In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 2749 lm 70 115 deg 450 mA 36 V 15 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CMB1818-36V 64In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2960 lm 70 115 deg 500 mA 36 V 17 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMB1825-36V 35In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 4128 lm 70 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 2200 K 80-CRI, XLamp CMB1304-18V 237In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 453 lm 80 115 deg 200 mA 18 V 6 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMB1507-36V 180In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 962 lm 90 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMB2550-36V 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 6494 lm 90 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs XLamp CMU LED White Pro9 White 27G 27H 29In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 2700 K 5515 lm 90 115 deg 2.64 A 34.4 V 28 mm 28 mm 1.5 mm Yellow 22 mm Round CMU2236 Tray
Cree LED White LEDs White 6500 K 80-CRI, XLamp CMB1507-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 1138 lm 80 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CMB1507-36V 204In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1225 lm 70 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CMB1507-36V 84In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 911 lm 90 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMB1516-36V 67In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1420 lm 95 115 deg 350 mA 36 V 12 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray