7 mm White LEDs

Results: 1.077
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds L170-57707012000A1
Lumileds White LEDs Cool-white 70 CRI ,12V 5.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs 7070 Cool White 5700K 120 deg 8.4 W 7 mm 7 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 987In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5000 K 70 140 deg 15 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-HI Reel, Cut Tape
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.737In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3000 K 1495 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.545In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 4000 K 1580 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.827In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 5000 K 1580 lm 70 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 1.663In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3000 K 1390 lm 80 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3000 K 1390 lm 80 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 1.689In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 4000 K 1475 lm 80 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.945In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 4000 K 1475 lm 80 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 12V CCT 2.2K MIN 6.5K MAX 1.362In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3500 K 1265 lm 90 115 deg 700 mA 12 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs WHT 36V CCT 2.2K MIN 6.5K MAX 1.678In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3500 K 1265 lm 90 115 deg 233 mA 36 V 8 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Square JU7070BWT Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 924In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 6500 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 998In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5700 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 458In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5000 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 915In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 6500 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V-HI Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 968In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5700 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V-HI Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 931In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5000 K 70 140 deg 15 A 5.6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-3V-HI Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 748In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 6500 K 70 140 deg 15 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-HI Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode 778In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 2828 (7070 metric) 5700 K 70 140 deg 15 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm Round XFL05K-HI Reel, Cut Tape
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 455In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 6500 K 3150 lm 70 150 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 500In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 3200 lm 70 150 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 492In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5000 K 3250 lm 70 150 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 500In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 6500 K 3024 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K-HI
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 497In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 3072 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K-HI
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 487In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5000 K 3120 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K-HI