Optical Sensors - Image Sensors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Image Size Colour Sensing Minimum Operating Temperature Maximum Operating Temperature Resolution Number of frames per second Pixel Size - W x H Package/Case Operating Supply Voltage Qualification Packaging
STMicroelectronics VB1943CAJX/1
STMicroelectronics Image Sensors Feature-rich 5-megapixel RGB-IR CMOS image sensor with hybrid shutter and on-chip RGB-IR intelligence
200Expected 21/09/2026
Min.: 1
Mult.: 1
: 1.300

Reel, Cut Tape, MouseReel
STMicroelectronics VB5943CAJX/1
STMicroelectronics Image Sensors Feature-rich 5-megapixel monochrome CMOS image sensor with hybrid shutter
200On Order
Min.: 1
Mult.: 1
: 1.300

Reel, Cut Tape, MouseReel
STMicroelectronics Image Sensors Compact and high-sensitivity 1.53-megapixel RGB-IR global shutter CMOS image sensor Non-Stocked
Min.: 1.750
Mult.: 1.750
: 1.750

Reel
STMicroelectronics Image Sensors Compact and high-sensitivity 1.53-megapixel monochrome global shutter CMOS image sensor Non-Stocked
Min.: 1.750
Mult.: 1.750
: 1.750

Reel
STMicroelectronics Image Sensors Compact and high-sensitivity 1.53-megapixel color global shutter CMOS image sensor Non-Stocked
Min.: 1.750
Mult.: 1.750
: 1.750

Reel
STMicroelectronics Image Sensors Tiny, smart, low power, 800 x 700, monochrome global shutter image sensor Non-Stocked Lead-Time 26 Weeks

Shutter Image Sensor 804 H x 704 V Monochrome - 30 C + 85 C 0.56 Megapixels 194 fps 1.74 mm x 1.52 mm Die 2.8 V, 1.8 V, 1.15 V or 2.8 V, 1.2 V
STMicroelectronics VG6640AB1M/1
STMicroelectronics Image Sensors Automotive 1.3 megapixel high-dynamic range image sensor Non-Stocked Lead-Time 34 Weeks
Min.: 1.750
Mult.: 1.750
: 1.750

AEC-Q100 Reel
STMicroelectronics VD16GZCCA/RW
STMicroelectronics Image Sensors Compact and high-sensitivity 1.53 megapixel RGB-IR global shutter image sensor Non-Stocked Lead-Time 24 Weeks
Min.: 105
Mult.: 1

STMicroelectronics VG6640AB1M
STMicroelectronics Image Sensors 1.3 megapixel high dynamic range image sensor Non-Stocked Lead-Time 34 Weeks
Min.: 2.400
Mult.: 1

Tray