Evans Tantalum Capacitors - Wet

Results: 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Diameter Tolerance ESR Width Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Evans Tantalum Capacitors - Wet 016uF 20% 803V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
80 mF 16 VDC Radial 25.4 mm 25 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 025uF 20% 483V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
48 mF 25 VDC Radial 25.4 mm 25 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 035uF 20% 303V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
30 mF 35 VDC Radial 25.4 mm 30 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 050uF 20% 203V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
20 mF 50 VDC Radial 25.4 mm 30 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 060uF 20% 123V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
12.4 mF 60 VDC Radial 25.4 mm 35 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 075uF 20% 842V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
Radial 25.4 mm 25.4 mm - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 100uF 20% 522V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
5.2 mF 100 VDC Radial 25.4 mm 35 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 110uF 20% 402V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
4 mF 110 VDC Radial 25.4 mm 35 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 125uF 20% 302V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
3 mF 125 VDC Radial 25.4 mm 35 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 010uF 20% 154V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
150 mF 10 VDC Radial 25.4 mm 20 mOhms 25.4 mm 0.912 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 016uF 20% 104V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
100 mF 16 VDC Radial 25.4 mm 20 mOhms 25.4 mm 0.912 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 025uF 20% 603V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
60 mF 25 VDC Radial 25.4 mm 20 mOhms 25.4 mm 0.912 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 035uF 20% 383V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
37.5 mF 35 VDC Radial 25.4 mm 25 mOhms 25.4 mm 0.912 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 050uF 20% 253V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
25 mF 50 VDC Radial 25.4 mm 25 mOhms 25.4 mm 0.912 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 060uF 20% 163V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
15.5 mF 60 VDC Radial 25.4 mm 30 mOhms 25.4 mm 0.912 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 075uF 20% 113V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Radial 25.4 mm 25.4 mm - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 100uF 20% 652V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
6.5 mF 100 VDC Radial 25.4 mm 30 mOhms 25.4 mm 0.912 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 110uF 20% 502V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked
Min.: 1
Mult.: 1
No
5 mF 110 VDC Radial 25.4 mm 30 mOhms 25.4 mm 0.912 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 125uF 20% 382V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
3.75 mF 125 VDC Radial 25.4 mm 30 mOhms 25.4 mm 0.912 in - 55 C + 125 C TDB Bulk
Evans Tantalum Capacitors - Wet 10000uF 20% 10V -55degC ~ 125degC 0.600" Dia Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
10 mF 10 VDC Radial 0.6 in 200 mOhms 0.274 in - 55 C + 125 C THQA2 Bulk
Evans Tantalum Capacitors - Wet 5000uF 20% 16V -55degC ~ 125degC 0.600" Dia Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
5 mF 16 VDC Radial 0.6 in 200 mOhms 0.274 in - 55 C + 125 C THQA2 Bulk
Evans Tantalum Capacitors - Wet 3000uF 20% 30V -55degC ~ 125degC 0.600" Dia Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
3 mF 30 VDC Radial 0.6 in 250 mOhms 0.274 in - 55 C + 125 C THQA2 Bulk
Evans Tantalum Capacitors - Wet 875uF 20% 60V -55degC ~ 125degC 0.600" Dia Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
870 uF 60 VDC Radial 0.6 in 350 mOhms 0.274 in - 55 C + 125 C THQA2 Bulk
Evans Tantalum Capacitors - Wet 5000uF 20% 16V -55degC ~ 125degC 0.680" L x 0.660" W Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
5 mF 16 VDC Radial 0.6 in 200 mOhms 0.45 in - 55 C + 125 C THQM2 Bulk
Evans Tantalum Capacitors - Wet 3800uF 20% 25V -55degC ~ 125degC 0.680" L x 0.660" W Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
3.8 mF 25 VDC Radial 0.6 in 200 mOhms 0.45 in - 55 C + 125 C THQM2 Bulk