ELVA451VSN231MQ35S

Chemi-Con
661-ELVA451VSN231MQ3
ELVA451VSN231MQ35S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 230uF Tol 20% 25.4x35mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
230 uF
450 VDC
Electrolytic Capacitors
20 %
1.23 A
- 40 C
+ 105 C
2 Pin
LVA
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LVA Aluminum Electrolytic Capacitors

Chemi-Con LVA Large Capacitance Aluminum Electrolytic Capacitors are designed for enhanced vibration performance in onboard chargers (OBC), power factor correction (PFC) circuits, and high-reliability applications. The Chemi-Con LVA Capacitors feature 5000 endurance hours with ripple current and 450VDC rated voltage range. The LVA capacitors have a 150 to 890µF capacitance range and are RoHS2 and AEC-Q200 compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp129.156 Rp25.831.200
Rp120.533 Rp72.319.800

Similar Products